- N° de stock RS:
- 210-1224
- Référence fabricant:
- KW-14T
- Fabricant:
- KRAMER ELECTRONICS
Produit discontinué
- N° de stock RS:
- 210-1224
- Référence fabricant:
- KW-14T
- Fabricant:
- KRAMER ELECTRONICS
Documentation technique
Législations et de normes
- Pays d'origine :
- CN
Détails du produit
The Kramer Electronics Video Extenders works with a maximum resolution of 1920 x 1080 pixels and HDMI video connection type.
148.5MHz maximum pixel clock
0° to +40°C operating temperature
–40° to +70°C storage temperature
30m unobstructed transmission range
0° to +40°C operating temperature
–40° to +70°C storage temperature
30m unobstructed transmission range
Spécifications
Attribut | Valeur |
---|---|
Type | Transmitter |
Video Connection Type | HDMI |
Number of Video Ports | 1 |
Transmission Method | HDMI |
Maximum Resolution | 1920 x 1080 |
Extension Distance | 30m |