- N° de stock RS:
- 210-1204
- Référence fabricant:
- TP-752R(576)
- Fabricant:
- KRAMER ELECTRONICS
Produit discontinué
- N° de stock RS:
- 210-1204
- Référence fabricant:
- TP-752R(576)
- Fabricant:
- KRAMER ELECTRONICS
Documentation technique
Législations et de normes
- Pays d'origine :
- IL
Détails du produit
The Kramer Electronics Video Extenders works with a maximum resolution of 1920 x 1080 pixels and HDMI video connection type. It supports multiple cabling and connector options for typical long distance installations.
2400 to 115200 baud rate
0.5sec system latency
0° to +40°C operating temperature
–40° to +70°C storage temperature
0.5sec system latency
0° to +40°C operating temperature
–40° to +70°C storage temperature
Spécifications
Attribut | Valeur |
---|---|
Type | Receiver |
Video Connection Type | HDMI |
Number of Video Ports | 1 |
Transmission Method | HDMI |
Maximum Resolution | 1920 x 1080 |