FLIR SV88 Vibration Meter - Crest Factor, Skewness, Peak, FFT, Standard deviation, VRMS, kurtosis, GRMS
- N° de stock RS:
- 296-884
- Référence fabricant:
- SV88
- Fabricant:
- FLIR
Sous-total (1 unité)*
429,00 €
(TVA exclue)
519,09 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- 5 unité(s) prête(s) à être expédiée(s) d'un autre centre de distribution
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 429,00 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 296-884
- Référence fabricant:
- SV88
- Fabricant:
- FLIR
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
| Marque | FLIR | |
| Product Type | Vibration Meter | |
| Measurement Parameters | Crest Factor, Skewness, Peak, FFT, Standard deviation, VRMS, kurtosis, GRMS | |
| Maximum Acceleration | 16g | |
| Minimum Acceleration | -16g | |
| Plug Type | Standard | |
| Minimum Operating Temperature | -20°C | |
| Battery Life | 2year | |
| Maximum Operating Temperature | 80°C | |
| Battery Type | 3600 mAh Lithium | |
| Standards/Approvals | ETL/FCC/IC/CE/UKCA/RCM | |
| Model Number | SV88 | |
| Sélectionner tout | ||
|---|---|---|
Marque FLIR | ||
Product Type Vibration Meter | ||
Measurement Parameters Crest Factor, Skewness, Peak, FFT, Standard deviation, VRMS, kurtosis, GRMS | ||
Maximum Acceleration 16g | ||
Minimum Acceleration -16g | ||
Plug Type Standard | ||
Minimum Operating Temperature -20°C | ||
Battery Life 2year | ||
Maximum Operating Temperature 80°C | ||
Battery Type 3600 mAh Lithium | ||
Standards/Approvals ETL/FCC/IC/CE/UKCA/RCM | ||
Model Number SV88 | ||
- Pays d'origine :
- TW
The FLIR Vibration and Temperature Monitoring Kit helps you monitor critical equipment by continuously analysing vibrations from rotating equipment, detecting faults, and alerting you to potential defects and future problems. With its Multi-communication protocols, rugged, and wireless capability, it allows you to make critical data-driven decisions that alert you to potential issues to aid in extending the life of your valuable assets.
Quick and simple deployment
Wireless capability enhances installation flexibility
Web based GUI for accessing vibration data