- N° de stock RS:
- 721-4045
- Référence fabricant:
- ZSE30A-01-B-G
- Fabricant:
- SMC
4 En stock pour livraison sous 1 jour(s)
Ajouté
Prix la pièce
87,64 €
(TVA exclue)
106,04 €
(TVA incluse)
Unité | Prix par unité |
1 - 4 | 87,64 € |
5 + | 84,97 € |
- N° de stock RS:
- 721-4045
- Référence fabricant:
- ZSE30A-01-B-G
- Fabricant:
- SMC
Législations et de normes
- Pays d'origine :
- FR
Détails du produit
SMC Digital Pressure Switch
The SMC ZSE30A series digital pressure switch has a maximum operating pressure of 101MPa. It has a dual output of PNP open collector. This switch is available with 2m lead wire with connector and connector cover.
Note:
Part Number ZS-27-A is a 3-core cable assembly and suits all the now obsolete ZSE/ISE30-#-#-# and when supplied with the unit has the suffix code letter -L
Part Number ZS-38-3L is a 3-core cable assembly and suits the new ZSE30A/ZSE30F/ISE30A-#-N or P and is shown when supplied with the item as an additional suffix -L after the N or P
Note:
Part Number ZS-27-A is a 3-core cable assembly and suits all the now obsolete ZSE/ISE30-#-#-# and when supplied with the unit has the suffix code letter -L
Part Number ZS-38-3L is a 3-core cable assembly and suits the new ZSE30A/ZSE30F/ISE30A-#-N or P and is shown when supplied with the item as an additional suffix -L after the N or P
Features and Benefits
R1/8 female M5 thread connection
2-colour digital display for fast "abnormal condition" identification
Display calibration capability allowing uniformity of display
High precision resolution, typically 1/1000
User selectable pressure unit display
User-friendly, raised rubber button control
2-colour digital display for fast "abnormal condition" identification
Display calibration capability allowing uniformity of display
High precision resolution, typically 1/1000
User selectable pressure unit display
User-friendly, raised rubber button control
Certifications
CE certified
CSA certified
IP40 rated
UL approved
CSA certified
IP40 rated
UL approved
Spécifications
Attribut | Valeur |
---|---|
Maximum Operating Pressure | 500 kPa |