Bosch GAS 20 L SFC Floor Vacuum Cleaner Vacuum Cleaner for Wet/Dry Areas, 240V ac, Type C - Euro Plug
- N° de stock RS:
- 764-6521
- Référence fabricant:
- 060197B000
- Fabricant:
- Bosch
Produit discontinué
Produit de remplacement
Ce produit n'est pas disponible actuellement. Voici notre produit de remplacement:
- N° de stock RS:
- 764-6521
- Référence fabricant:
- 060197B000
- Fabricant:
- Bosch
Documentation technique
Législations et de normes
- Pays d'origine :
- HU
Détails du produit
Wet/Dry Extractor GAS 15 L Professional
Wet/Dry Extractor GAS 15 L Professional
All-purpose extractor with integrated blowing function for quick and easy drying
High suction force due to powerful 1200-watt suction turbine, for versatile applications in wet and dry operation
Easy filter cleaning thanks to semi-automatic filter cleaning system
For dusts with MAK values > 1 mg/m² and dust class L according to European standard
Plug socket for connecting power tools
Integrated accessories holders directly on the top part of the extractor, and practical cable and hose holder
Automatic shutdown when max. fluid level is reached
Easy accessory changes
Plug type: European 2 pin CEE 7/17
All-purpose extractor with integrated blowing function for quick and easy drying
High suction force due to powerful 1200-watt suction turbine, for versatile applications in wet and dry operation
Easy filter cleaning thanks to semi-automatic filter cleaning system
For dusts with MAK values > 1 mg/m² and dust class L according to European standard
Plug socket for connecting power tools
Integrated accessories holders directly on the top part of the extractor, and practical cable and hose holder
Automatic shutdown when max. fluid level is reached
Easy accessory changes
Plug type: European 2 pin CEE 7/17
Supplied with
2 extraction pipes 0.5 m, diameter 35 mm, Dust extraction bag, Bellows filter, Crevice nozzle, Coarse dirt nozzle, Suction regulator control, Universal power tool adapter, Universal power tool adapter, 3 m universal hose, 40 mm diameter, Nonwoven filter bag
Spécifications
Attribut | Valeur |
---|---|
Vacuum Cleaner Type | Floor Vacuum Cleaner |
Application | Wet/Dry Vacuuming |
Supply Voltage | 240V ac |
Dust Classification | L |
Bag/Bagless | Bag |
Wet/Dry | Wet & Dry |
Dry Capacity | 20L |
Power Rating | 1.2kW |
Plug Type | Type C - Euro Plug |
Model Number | GAS 20 L SFC |