- N° de stock RS:
- 225-1550
- Référence fabricant:
- 007861
- Fabricant:
- Orbitec
Produit discontinué
- N° de stock RS:
- 225-1550
- Référence fabricant:
- 007861
- Fabricant:
- Orbitec
Documentation technique
Législations et de normes
Détails du produit
Safety instructions - WARNING: Germicidal lamps emit high-intensity UV radiation that can cause sunburn and conjunctivitis. Skin and eyes should therefore not be exposed to direct or unfiltered reflected radiation.
Rated life 9000h
Voltage rating 83 V
Voltage rating 83 V
Spécifications
Attribut | Valeur |
---|---|
Wattage | 55 W |
Lamp Base | G13-T8 |
Lamp Size | 895 mm |
Irradiance | 18.9 W |
Length | 895 mm |
Diameter | 26mm |
Life Hours | 10000 |
Peak Wavelength | 253.7 nm |