- N° de stock RS:
- 243-6451
- Référence fabricant:
- DT2000/128GB
- Fabricant:
- Kingston
Produit discontinué
- N° de stock RS:
- 243-6451
- Référence fabricant:
- DT2000/128GB
- Fabricant:
- Kingston
Documentation technique
Législations et de normes
Détails du produit
The Kingston Data Traveler 2000 is designed to be secure, with an alphanumeric keypad that locks the drive with a word or number combination, for easy-to-use PIN protection. DT2000 features hardware-based, Full Disk AES 256-bit data encryption in XTS mode.
Capacity 128GB
Speed 135MB/s read, 40MB/s write
Certified to IP57 rating
Operating temperature 0°C to 40°C
Speed 135MB/s read, 40MB/s write
Certified to IP57 rating
Operating temperature 0°C to 40°C
Spécifications
Attribut | Valeur |
---|---|
Capacity | 128 GB |
Model | DT2000 |
Industrial | No |
USB Specification | USB 3.1 |
Self-Destruct | Yes |
FIPS Validated | 140-2 Level 3 |
Encryption Level | AES-256 XTS Mode |
Nand Type | 3D TLC |