Eaton 150 → 294V Input Rack Mount, Stand Alone Uninterruptible Power Supply, 1500VA (1.35kW), Eaton 5PX
- N° de stock RS:
- 745-1890
- Référence fabricant:
- 5PX1500iRT
- Fabricant:
- Eaton
Produit discontinué
- N° de stock RS:
- 745-1890
- Référence fabricant:
- 5PX1500iRT
- Fabricant:
- Eaton
Législations et de normes
- Pays d'origine :
- CN
Détails du produit
Eaton 5PX UPS Uninterruptible Power Supplies
The Eaton 5PX range features a rack-mount or stand-alone UPS that provides line-interactive backup power and scalable runtime for servers, storage systems, VoIP gear, and network equipment. With a next-generation intuitive LCD, energy consumption metering down to the outlet group level and high efficiency up to 99%, 5PX is the perfect UPS solution for the power protection of data centres, servers, switches, routers and storage devices.
Features and Benefits
Next-generation graphical LCD display shows a range of information including status and measurements on a single screen (in seven languages)
The 5PX can meter energy consumption down to the managed outlet group
Navigation keys make these UPS systems easy to use
The Eaton UPS system is energy efficient with up to 99% efficiency
Line-Interactive High Frequency technology
Serial and USB connectivity are available
Advanced battery management (ABM) on Eaton UPS power supplies allows for a 50% extension of battery life
Optional hot-swap maintenance bypass module for batteries
0.9 output factor, delivering more power and protecting more servers
Rack-mount or tower mount
Easy to install and supplied with a rail rack kit
The 5PX can meter energy consumption down to the managed outlet group
Navigation keys make these UPS systems easy to use
The Eaton UPS system is energy efficient with up to 99% efficiency
Line-Interactive High Frequency technology
Serial and USB connectivity are available
Advanced battery management (ABM) on Eaton UPS power supplies allows for a 50% extension of battery life
Optional hot-swap maintenance bypass module for batteries
0.9 output factor, delivering more power and protecting more servers
Rack-mount or tower mount
Easy to install and supplied with a rail rack kit
What is an Uninterruptible Power Supply used for?
An uninterruptible power supply (UPS) is designed to give your computers, servers, server rooms and data centres power in the case of any unexpected energy cut off or in similar applications. These power supply devices contain a battery that guarantees power to your computer system for a certain period of time. These enable the user time to save the current task and shutdown software. Uninterruptable power supplies ensure mission-critical data loss can be prevented.
Approvals
CE,CB report,TUV
Standards
IEC/EN 62040-1-1 ( Safety ), IEC/EN 62040-2 ( EMC ) , IEC/EN 62040-3 ( Performance )
Spécifications
Attribut | Valeur |
---|---|
Model | Eaton 5PX |
Power Rating | 1.35kW |
VA Rating | 1500VA |
Output Voltage | 230V |
Input Voltage | 150 → 294V |
Mounting Type | Rack Mount, Stand Alone |
Backup Time | 11min |
Number of Outlets | 8 |
Type | Line Interactive |
Length | 86.2mm |
Width | 441mm |
Depth | 522mm |
Plug Type | C14 |