STMicroelectronics SPT01-335DEE, Triple-Element Uni-Directional ESD Protection Diode, 100W, 6-Pin QFN
- N° de stock RS:
- 810-3615
- Référence fabricant:
- SPT01-335DEE
- Fabricant:
- STMicroelectronics
Produit discontinué
- N° de stock RS:
- 810-3615
- Référence fabricant:
- SPT01-335DEE
- Fabricant:
- STMicroelectronics
Documentation technique
Législations et de normes
Détails du produit
Proximity Sensor Transient Overvoltage Protection, STMicroelectronics
Transient Voltage Suppressors, STMicroelectronics
Spécifications
Attribut | Valeur |
---|---|
Direction Type | Uni-Directional |
Diode Configuration | Isolated |
Maximum Clamping Voltage | 46V |
Minimum Breakdown Voltage | 38V |
Mounting Type | Surface Mount |
Package Type | QFN |
Maximum Reverse Stand-off Voltage | 36V |
Pin Count | 6 |
Peak Pulse Power Dissipation | 100W |
Maximum Peak Pulse Current | 2A |
ESD Protection | Yes |
Number of Elements per Chip | 3 |
Minimum Operating Temperature | -40 °C |
Dimensions | 3.05 x 3.05 x 0.95mm |
Maximum Operating Temperature | +100 °C |
Height | 0.95mm |
Width | 3.05mm |
Test Current | 1mA |
Maximum Reverse Leakage Current | 1µA |
Length | 3.05mm |
- N° de stock RS:
- 810-3615
- Référence fabricant:
- SPT01-335DEE
- Fabricant:
- STMicroelectronics