- N° de stock RS:
- 761-3307
- Fabricant:
- RS PRO
15 En stock pour livraison sous 1 jour(s)
Ajouté
Prix la pièce
45,64 €
(TVA exclue)
55,22 €
(TVA incluse)
Unité | Prix par unité |
1 - 4 | 45,64 € |
5 - 9 | 44,72 € |
10 + | 43,81 € |
- N° de stock RS:
- 761-3307
- Fabricant:
- RS PRO
Documentation technique
Législations et de normes
Statut RoHS non applicable
Détails du produit
RS PRO Strut, 30 x 30 mm, 6 mm Groove, 2000 mm Length
Looking for reliable profile struts? These RS PRO pieces are a great choice when you need struts for your workplace applications. You can use them to create complete frames for assembly lines, flow racks or general enclosures.
The struts are manufactured from anodised aluminium so you can be sure they have outstanding durability and resistance to corrosion. They feature two standard grooves which are 6 mm in size. They are 2N90 types of profile struts, which means they have two grooves situated at a right angle from one another.
These units are compatible with RS PRO Profile 6 structural system elements so you can safely use them with other modular accessories in this range. They also conform to both American (ANSI/ESD S20.20:2014) and European (BS EN 61340-5-1:2007) electrostatic discharge (ESD) requirements, so you can be sure the risk of discharge is minimised.
The struts are manufactured from anodised aluminium so you can be sure they have outstanding durability and resistance to corrosion. They feature two standard grooves which are 6 mm in size. They are 2N90 types of profile struts, which means they have two grooves situated at a right angle from one another.
These units are compatible with RS PRO Profile 6 structural system elements so you can safely use them with other modular accessories in this range. They also conform to both American (ANSI/ESD S20.20:2014) and European (BS EN 61340-5-1:2007) electrostatic discharge (ESD) requirements, so you can be sure the risk of discharge is minimised.
Features and Benefits
• Groove size of 6 mm
• Length of 2000 mm
• Two grooves
• Profile 6 series
• Strut profile structural element type
• Strut profile of 30 x 30 mm
• Length of 2000 mm
• Two grooves
• Profile 6 series
• Strut profile structural element type
• Strut profile of 30 x 30 mm
Spécifications
Attribut | Valeur |
---|---|
Strut Profile | 30 x 30 mm |
Structural Element Type | Strut Profile |
Length | 2000mm |
Groove Size | 6mm |
Number of Grooves | 2 |
Material | Aluminium |
Colour | Silver |
Product System | Series 2 |
Series | Profile 6 |