- N° de stock RS:
- 760-4185
- Fabricant:
- RS PRO
Produit discontinué
- N° de stock RS:
- 760-4185
- Fabricant:
- RS PRO
Documentation technique
Législations et de normes
Statut RoHS non applicable
Détails du produit
Sack Barrow
Fixed platform sack truck manufactured for frequent use. Ideal for the movement of multiple stacked chairs.
Heavy duty construction
Tubular Steel
Angle footplate
Solid rubber wheels
Blue powder coated
Tubular Steel
Angle footplate
Solid rubber wheels
Blue powder coated
Spécifications
Attribut | Valeur |
---|---|
Load Capacity | 75kg |
Wheel Type | Cushion |
Wheel Diameter | 200mm |
Frame Material | Steel |
Overall Height | 1115mm |