- N° de stock RS:
- 187-4985
- Fabricant:
- RS PRO
2 En stock pour livraison sous 4 jour(s)
Ajouté
Prix la pièce
681,30 €
(TVA exclue)
824,37 €
(TVA incluse)
Unité | Prix par unité |
1 + | 681,30 € |
- N° de stock RS:
- 187-4985
- Fabricant:
- RS PRO
Documentation technique
Législations et de normes
Statut RoHS non applicable
- Pays d'origine :
- GB
Détails du produit
RS PRO heavy-duty Truck
The RS PRO extra-wide heavy-duty sack truck has a load capacity of 270Kg. The truck is mobile on 250mm puncture-proof wheels. It has an overall height of 1100mm, a width of 640mm and depth of 495mm. The fixed toe plate has a width of 510mm and depth of 200mm. The total weight of the truck is 15Kg.
Features and Benefits
Durable, large diameter tubular construction frame with a hardwearing powder coated finish
Complete with heavy-duty looped handles & wheel guards
Number of levels 1
Complete with heavy-duty looped handles & wheel guards
Number of levels 1
Certifications
REACH compliant (wheels)
Spécifications
Attribut | Valeur |
---|---|
Load Capacity | 270kg |
Wheel Diameter | 250mm |
Weight Class | Heavy Duty |
Overall Height | 1100mm |