- N° de stock RS:
- 187-4984
- Fabricant:
- RS PRO
2 En stock pour livraison sous 4 jour(s)
Ajouté
Prix la pièce
705,40 €
(TVA exclue)
853,53 €
(TVA incluse)
Unité | Prix par unité |
1 + | 705,40 € |
- N° de stock RS:
- 187-4984
- Fabricant:
- RS PRO
Documentation technique
Législations et de normes
Statut RoHS non applicable
- Pays d'origine :
- GB
Détails du produit
RS PRO heavy-duty Truck
The RS PRO high back heavy-duty sack truck has a load capacity of 290Kg. The truck is mobile on 250mm puncture-proof wheels. It has an overall height of 1410mm, a width of 540mm and depth of 570mm. The fixed toe plate has a width of 410mm and depth of 200mm. The total weight of the truck is 17Kg.
Features and Benefits
Durable, large diameter tubular construction frame with a hardwearing powder coated finish
Complete with heavy-duty looped handles & wheel guards
Number of levels 1
Complete with heavy-duty looped handles & wheel guards
Number of levels 1
Certifications
REACH compliant (wheels)
Spécifications
Attribut | Valeur |
---|---|
Load Capacity | 290kg |
Wheel Diameter | 250mm |
Weight Class | Heavy Duty |
Overall Height | 1410mm |