- N° de stock RS:
- 896-7201
- Référence fabricant:
- CT-6EX 2kR
- Fabricant:
- Copal Electronics
Produit discontinué
- N° de stock RS:
- 896-7201
- Référence fabricant:
- CT-6EX 2kR
- Fabricant:
- Copal Electronics
Documentation technique
Législations et de normes
- Pays d'origine :
- CN
Détails du produit
Copal CT-6 Series
Professional range of Copal side adjustable cermet trimmers from the CT-6 series. The trimmers incorporate a silicon rubber O ring and a Copper, Tin-plated terminal pin.
Silicone rubber 'O' ring
Copper, Tin-plated terminal pin
Copper, Tin-plated terminal pin
Spécifications
Attribut | Valeur |
---|---|
Maximum Resistance | 2kΩ |
Mounting Type | Through Hole |
Number of Turns | 1 |
Orientation | Side Adjust |
Power Rating | 0.5W |
Series | CT6 |
Termination Style | Solder Pin |
Tolerance | ±10% |
Temperature Coefficient | ±100ppm/°C |
Maximum Voltage Rating | 31.6 V |
Length | 7mm |
Minimum Operating Temperature | -55°C |
Element Material | Cermet |
Maximum Operating Temperature | +120°C |
Mechanical Rotation | 260° |