- N° de stock RS:
- 669-6682
- Référence fabricant:
- PVG5A502C03R00
- Fabricant:
- Bourns
16 En stock, livraison sous 1 jour(s) (stock Europe)
67 En stock, livraison sous 3 à 5 jours (stock Europe)
Ajouté
Prix la pièce
2,69 €
(TVA exclue)
3,25 €
(TVA incluse)
Unité | Prix par unité |
1 - 24 | 2,69 € |
25 - 49 | 2,53 € |
50 - 99 | 2,36 € |
100 - 249 | 2,20 € |
250 + | 2,03 € |
- N° de stock RS:
- 669-6682
- Référence fabricant:
- PVG5A502C03R00
- Fabricant:
- Bourns
Documentation technique
Législations et de normes
Détails du produit
11-Turn 250mW 5mm Top Adjust PVG5A Series
11 turn high resolution trimmers permitting accurate adjustment
Compatible with the VPS wave soldering standard and passing through the ultra-sounds tank
Clutch mechanism prevents excessive wiper rotation
Applications: sensors, industrial machines, CPU's, measuring instruments
Compatible with the VPS wave soldering standard and passing through the ultra-sounds tank
Clutch mechanism prevents excessive wiper rotation
Applications: sensors, industrial machines, CPU's, measuring instruments
Multi-Turn Surface Mount Trimmers
Spécifications
Attribut | Valeur |
---|---|
Maximum Resistance | 5kΩ |
Mounting Type | Surface Mount |
Number of Turns | 12 |
Orientation | Top Adjust |
Power Rating | 0.25W |
Series | PVG5 |
Termination Style | J-Hook |
Tolerance | ±10% |
Temperature Coefficient | ±150ppm/°C |
Shaft Diameter | 1.5 mm |
Length | 4.8mm |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |