- N° de stock RS:
- 106-8292
- Référence fabricant:
- EVM3WSX80B14
- Fabricant:
- Panasonic
Produit discontinué
- N° de stock RS:
- 106-8292
- Référence fabricant:
- EVM3WSX80B14
- Fabricant:
- Panasonic
Documentation technique
Législations et de normes
- Pays d'origine :
- JP
Détails du produit
150 mW 3 mm Panasonic EVM3W Trimmer Potentiometers
EVM3W trimmer potentiometers from Panasonic are constructed from a Cermet element that ensures a high level of reliability. These 3 mm square trimmer potentiometer feature a low profile, between 0.95 mm and 1.1 mm and have an open frame.
Easily mountable
Low profile
Rotation torque 2 mNm to 20 mNm
Surface mount
Low profile
Rotation torque 2 mNm to 20 mNm
Surface mount
Applications
Suitable applications include communication equipment, office and audiovisual equipment and general electronic equipment.
Standards
JIS C5260-1:1999
Spécifications
Attribut | Valeur |
---|---|
Maximum Resistance | 10kΩ |
Mounting Type | Surface Mount |
Number of Turns | 1 |
Orientation | Top Adjust |
Power Rating | 0.15W |
Series | EVM3W |
Termination Style | Solder Pad |
Tolerance | ±25% |
Temperature Coefficient | ±250ppm/°C |
Length | 3.1mm |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +100°C |