- N° de stock RS:
- 704-8374
- Référence fabricant:
- 0 589 54
- Fabricant:
- Legrand
Produit discontinué
- N° de stock RS:
- 704-8374
- Référence fabricant:
- 0 589 54
- Fabricant:
- Legrand
Documentation technique
Législations et de normes
Statut RoHS non applicable
- Pays d'origine :
- FR
Détails du produit
Stage enclosures
Mobile enclosures with an integrated handle for temporary supply of all types of worksite equipment.
Wall mounting and easy latching without prior opening.
With emergency shut-off on voltage emission coil and voltage indicator lamp.
Pre-marked for 2 cable inputs on the top and 1 on each side of the enclosure.
Pre-marked for 1 additional NF C socket on each side of the enclosure.
Wall mounting and easy latching without prior opening.
With emergency shut-off on voltage emission coil and voltage indicator lamp.
Pre-marked for 2 cable inputs on the top and 1 on each side of the enclosure.
Pre-marked for 1 additional NF C socket on each side of the enclosure.
Standards
IEC 60439-4
Supplied with
M32 cable gland
Spécifications
Attribut | Valeur |
---|---|
Number of Sockets | 5 |
Socket Type | BS4343/EN60309 110V-16A, Type E - French |
Switchable | Yes |
Voltage Rating | 415 V |
- N° de stock RS:
- 704-8374
- Référence fabricant:
- 0 589 54
- Fabricant:
- Legrand