- N° de stock RS:
- 137-1352
- Référence fabricant:
- CTHS15CIC05ONOFF
- Fabricant:
- VCC
Article en cours d'approvisionnement. Merci de bien vouloir nous contacter.
Ajouté
Prix la pièce
5,03 €
(TVA exclue)
6,09 €
(TVA incluse)
Unité | Prix par unité |
1 - 1 | 5,03 € |
2 - 4 | 4,22 € |
5 + | 3,70 € |
- N° de stock RS:
- 137-1352
- Référence fabricant:
- CTHS15CIC05ONOFF
- Fabricant:
- VCC
Documentation technique
Législations et de normes
- Pays d'origine :
- TW
Détails du produit
VCC CTH Series Capacitive Touch Sensor LED Display
A range of capacitive touch sensor display switches in standard 15 x 15 mm through-hole PCB mounting format. The touch sensor display technology provides a fast and intuitive interface for users and the elimination of electromechanical parts ensures a reliable and long operating life. The VCC CTH Series modules incorporate a capacitive sensor IC and a coloured LED display. The sensors are available with five different LED display colour options, and with a choice of three graphic overlays for the LED display.
Integrated touch sensing and LED display technology
Available in 5 colours: Red, Green, Blue, Yellow or White
Three available graphic overlay versions: On/off, Arrow or Alarm
Uniform illumination with high optical clarity
Robust design due to no mechanical moving parts
Standard modular size: 15 x 15 x 11 mm, 0.1 PCB mounting pitch
Can be operated behind an acrylic or glass panel of up to 3mm thickness
Touch sensor supply voltage 2 to 5V
Available in 5 colours: Red, Green, Blue, Yellow or White
Three available graphic overlay versions: On/off, Arrow or Alarm
Uniform illumination with high optical clarity
Robust design due to no mechanical moving parts
Standard modular size: 15 x 15 x 11 mm, 0.1 PCB mounting pitch
Can be operated behind an acrylic or glass panel of up to 3mm thickness
Touch sensor supply voltage 2 to 5V
Capacitive Touch Switches
Spécifications
Attribut | Valeur |
---|---|
Switch Type | Capacitive |
LED Colour | Green |
Illuminated | Yes |
Maximum Input Voltage | 5.5V dc |
Minimum Input Voltage | 2V dc |
Case Colour | Black, White |
- N° de stock RS:
- 137-1352
- Référence fabricant:
- CTHS15CIC05ONOFF
- Fabricant:
- VCC