- N° de stock RS:
- 195-0335
- Référence fabricant:
- 1600-0260
- Fabricant:
- Ansmann
24 En stock, livraison sous 1 jour(s) (stock Europe)
1197 En stock, livraison sous 3 à 5 jours (stock Europe)
Ajouté
Prix la pièce
9,47 €
(TVA exclue)
11,46 €
(TVA incluse)
Unité | Prix par unité |
1 + | 9,47 € |
- N° de stock RS:
- 195-0335
- Référence fabricant:
- 1600-0260
- Fabricant:
- Ansmann
Documentation technique
Législations et de normes
- Pays d'origine :
- CN
Détails du produit
ANSMANN HD70B Head Lamp
The HD70B from ANSMANN is a super-bright and easy to wear headlamp. The optical reflector system around the powerful 3W LED provides maximum light output, making it perfect for long range usage.
The robust plastic construction and single AA power source make for a lightweight lamp, and with a comfortable, adjustable headband the headlamp is comfortable to wear.
The headlamp features additional LEDs for low-power, close range lighting, as well as a 25% main LED mode for when full power is not needed. All functions are controlled by a single, large button on top of the torch, providing ease of use even on the move.
The robust plastic construction and single AA power source make for a lightweight lamp, and with a comfortable, adjustable headband the headlamp is comfortable to wear.
The headlamp features additional LEDs for low-power, close range lighting, as well as a 25% main LED mode for when full power is not needed. All functions are controlled by a single, large button on top of the torch, providing ease of use even on the move.
Features and Benefits:
- Multifuntional LED headlamp
- 3W Main LED with 100% or 25% lighting modes
- 2x Additional LEDs
- Optimum lighting thanks to high-efficiency reflector system
- Tiltable head - Up to 45°
- Up to 80m beam distance
- Brightness: Up to 65 lumens
- Run Time: Up to 36 hours
- IP44 Splashproof
- Lamp wattage 3 W.
- Width 31 mm.
- Depth 40 mm.
Note:
Includes adjustable headband & 1x AA Alkaline Battery
Spécifications
Attribut | Valeur |
---|---|
Model Number | HD70B |
Lamp Type | LED |
Luminosity | 65 lm |
Batteries | 1 x AA |
IP Rating | IP44 |
Range | 80 m |
Weight with Batteries | 65.5g |
Colour | Black |
Case Material | ABS |