- N° de stock RS:
- 891-8533
- Référence fabricant:
- 80F100K
- Fabricant:
- Ohmite
Produit discontinué
- N° de stock RS:
- 891-8533
- Référence fabricant:
- 80F100K
- Fabricant:
- Ohmite
Documentation technique
Législations et de normes
Non conforme
- Pays d'origine :
- MX
Détails du produit
80 Series Wirewound Axial Resistors
Ohmite 80 series conformal axial silicone-ceramic coated resistors for applications requiring high precision and stability. These resistors have a low temperature coefficient and maintain a high degree of stability under demanding conditions.
High Stability
Designed for precision power applications
All-welded construction
Designed for precision power applications
All-welded construction
Ohmite Resistors
Spécifications
Attribut | Valeur |
---|---|
Resistance | 100kΩ |
Power Rating | 10W |
Tolerance | ±1% |
Technology | Silicone Ceramic, Wirewound |
Series | 80 |
Temperature Coefficient | ±20ppm/°C |