Vishay 162 kΩ Thin Film Resistor 0.6 W 1 % MRS25000C1623FCT00
- N° de stock RS:
- 683-3077
- Référence fabricant:
- MRS25000C1623FCT00
- Fabricant:
- Vishay
Sous-total (1 paquet de 25 unités)*
0,27 €
(TVA exclue)
0,33 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Dernier stock RS
- 550 unité(s) prête(s) à être expédiée(s) d'un autre centre de distribution
- 1 175 unité(s) finale(s) expédiée(s) à partir du 19 octobre 2026
Unité | Prix par unité | le paquet* |
|---|---|---|
| 25 + | 0,011 € | 0,28 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 683-3077
- Référence fabricant:
- MRS25000C1623FCT00
- Fabricant:
- Vishay
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
| Marque | Vishay | |
| Resistance | 162kΩ | |
| Product Type | Resistor | |
| Resistor Type | Thin Film Leaded | |
| Power Rating | 0.6W | |
| Tolerance ± | 1% | |
| Packaging | Fan Folded | |
| Voltage | 350V | |
| Axial/Radial | Axial | |
| Technology | Thin Film | |
| Series | MRS25 | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Lead Pitch Radial | 28mm | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 155°C | |
| Height | 2.5mm | |
| Standards/Approvals | IEC | |
| Diameter | 2.5mm | |
| Width | 2.5mm | |
| Length | 6.5mm | |
| Temperature Coefficient | ±50 ppm/°C | |
| Lead Diameter | 600μm | |
| Sélectionner tout | ||
|---|---|---|
Marque Vishay | ||
Resistance 162kΩ | ||
Product Type Resistor | ||
Resistor Type Thin Film Leaded | ||
Power Rating 0.6W | ||
Tolerance ± 1% | ||
Packaging Fan Folded | ||
Voltage 350V | ||
Axial/Radial Axial | ||
Technology Thin Film | ||
Series MRS25 | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Lead Pitch Radial 28mm | ||
Pin Count 2 | ||
Maximum Operating Temperature 155°C | ||
Height 2.5mm | ||
Standards/Approvals IEC | ||
Diameter 2.5mm | ||
Width 2.5mm | ||
Length 6.5mm | ||
Temperature Coefficient ±50 ppm/°C | ||
Lead Diameter 600μm | ||
0.6W MRS25 Series (100kΩ to 10MΩ)
A homogeneous film of metal alloy is deposited on a high grade ceramic body. After a helical groove has been cut in the resistive layer, tinned connecting wires of electrolytic copper are welded to the end-caps. The resistors are coated with lacquer which provides electrical, mechanical, and climatic protection. Four or five color code rings designate the resistance Value and tolerance according to IEC 60062. Suitable replacements for MRS16 and MRS25 are MBA/SMA 0204 and MBB/SMA 0207 professional.
Features
- Technology: metal film
- Professional resistors in small outlines
- Low noise
Applications
- All general purpose applications
Liens connexes
- Vishay 162 kΩ Thin Film Resistor 0.6 W 1 %
- Vishay 162 Ω Thin Film Resistor 0.6 W 1 MRS25000C1620FCT00
- Vishay 910 kΩ Thin Film Resistor 0.6 W 1 %
- Vishay 287 kΩ Thin Film Resistor 0.6 W 1 %
- Vishay 53.6 kΩ Thin Film Resistor 0.6 W 1 %
- Vishay 39 kΩ Thin Film Resistor 0.6 W 1 %
- Vishay 3.9 kΩ Thin Film Resistor 0.6 W 1 %
- Vishay 680 kΩ Thin Film Resistor 0.6 W 1 %