Vishay 6.8 Ω Thin Film Resistor 0.6 W 1 % MBB02070C6808FCT00

Actuellement indisponible
Désolés, nous ne savons pas quand ce produit sera réapprovisionné.
Options de conditionnement :
N° de stock RS:
506-4526
Numéro d'article Distrelec:
304-43-156
Référence fabricant:
MBB02070C6808FCT00
Fabricant:
Vishay
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

Vishay

Product Type

Resistor

Resistance

6.8Ω

Resistor Type

Leaded Metal Film

Power Rating

0.6W

Tolerance ±

1%

Packaging

Fan Folded

Voltage

350V

Technology

Thin Film

Series

MBB0207

Automotive Standard

No

Package/Case

0207

Pin Count

2

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Length

6.3mm

Diameter

2.5mm

Standards/Approvals

IECQ, EN

Temperature Coefficient

+50 ppm/°C

Lead Diameter

0.6mm

0.6W MBB 0207 Series (Zero → 910Ω)


Vishay MBB 0207 series professional leaded thin film resistors are the general purpose resistor for all fields of professional electronics where reliability and stability is of major concern. Typical applications include industrial, telecommunication, automotive, and medical equipment.

Features


- CECC version (IECQ-CECC approved according to EN 140101-806)

- Excellent overall stability: class 0.25

- Wide ohmic range: 0.22  to 22 M

- AEC-Q200 qualified available (1)

- Radial version available for MBB/SMA 0207

- Alternative termination wires available e.g. weldable wire (MBA/SMA 0204 only)

Applications


- Industrial

- Telecommunication

- Medical equipment

- Automotive