Vishay 5.6 kΩ Metal Film Metal Film Resistor 2 W 5 %

Sous-total (1 bobine de 5000 unités)*

335,00 €

(TVA exclue)

405,00 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
Informations sur le stock actuellement non accessibles - Veuillez vérifier plus tard
Unité
Prix par unité
la bobine*
5000 +0,067 €335,00 €

*Prix donné à titre indicatif

N° de stock RS:
251-3932
Référence fabricant:
PR02000205601JR500
Fabricant:
Vishay
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

Vishay

Resistance

5.6kΩ

Product Type

Metal Film Resistor

Power Rating

2W

Resistor Type

General Purpose

Packaging

Reel

Tolerance ±

5%

Axial/Radial

Axial

Voltage

500V

Technology

Metal Film

Series

PR0200

Automotive Standard

AEC-Q200

Package/Case

0411

Minimum Operating Temperature

-55°C

Lead Pitch Radial

17.8mm

Pin Count

2

Maximum Operating Temperature

155°C

Diameter

3.9mm

Length

10mm

Standards/Approvals

RoHS

Temperature Coefficient

±250 ppm/K

Lead Diameter

0.58mm

Pays d'origine :
IN
The Vishay power metal film leaded resistor has homogeneous film of metal alloy which is deposited on a high grade ceramic body. After a helical groove has been cut in the resistive layer, tinned connecting wires of electrolytic copper or copper-clad iron are welded to the end-caps. The resistors are coated with a red, non-flammable lacquer which provides electrical, mechanical and climatic protection.

High power in small packages

Defined fusing characteristics

Technology metal film

Meets active and passive flammability requirements as defined in IEC 60115-1

AEC-Q200 qualified