Vishay 47 kΩ Metal Film Metal Film Resistor 2 W 5 % PR02000204702JR500
- N° de stock RS:
- 251-3917
- Référence fabricant:
- PR02000204702JR500
- Fabricant:
- Vishay
Offre groupée disponible
Sous-total (1 ruban de 5 unités)*
1,67 €
(TVA exclue)
2,02 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Dernier stock RS
- 4 670 dernière(s) unité(s), prête(s) à l'envoi d'un autre centre de distribution
Unité | Prix par unité | le ruban* |
|---|---|---|
| 5 - 120 | 0,334 € | 1,67 € |
| 125 - 245 | 0,182 € | 0,91 € |
| 250 - 495 | 0,118 € | 0,59 € |
| 500 - 1245 | 0,098 € | 0,49 € |
| 1250 + | 0,076 € | 0,38 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 251-3917
- Référence fabricant:
- PR02000204702JR500
- Fabricant:
- Vishay
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
| Marque | Vishay | |
| Product Type | Metal Film Resistor | |
| Resistance | 47kΩ | |
| Power Rating | 2W | |
| Resistor Type | General Purpose | |
| Tolerance ± | 5% | |
| Packaging | Reel | |
| Axial/Radial | Axial | |
| Voltage | 500V | |
| Technology | Metal Film | |
| Series | PR0200 | |
| Automotive Standard | AEC-Q200 | |
| Package/Case | 0411 | |
| Minimum Operating Temperature | -55°C | |
| Lead Pitch Radial | 17.8mm | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 155°C | |
| Diameter | 3.9mm | |
| Standards/Approvals | RoHS | |
| Length | 10mm | |
| Temperature Coefficient | ±250 ppm/K | |
| Lead Diameter | 0.58mm | |
| Sélectionner tout | ||
|---|---|---|
Marque Vishay | ||
Product Type Metal Film Resistor | ||
Resistance 47kΩ | ||
Power Rating 2W | ||
Resistor Type General Purpose | ||
Tolerance ± 5% | ||
Packaging Reel | ||
Axial/Radial Axial | ||
Voltage 500V | ||
Technology Metal Film | ||
Series PR0200 | ||
Automotive Standard AEC-Q200 | ||
Package/Case 0411 | ||
Minimum Operating Temperature -55°C | ||
Lead Pitch Radial 17.8mm | ||
Pin Count 2 | ||
Maximum Operating Temperature 155°C | ||
Diameter 3.9mm | ||
Standards/Approvals RoHS | ||
Length 10mm | ||
Temperature Coefficient ±250 ppm/K | ||
Lead Diameter 0.58mm | ||
- Pays d'origine :
- IN
The Vishay power metal film leaded resistor has homogeneous film of metal alloy which is deposited on a high grade ceramic body. After a helical groove has been cut in the resistive layer, tinned connecting wires of electrolytic copper or copper-clad iron are welded to the end-caps. The resistors are coated with a red, non-flammable lacquer which provides electrical, mechanical and climatic protection.
High power in small packages
Defined fusing characteristics
Technology metal film
Meets active and passive flammability requirements as defined in IEC 60115-1
AEC-Q200 qualified