Vishay 47 kΩ Metal Film Metal Film Resistor 2 W 5 %
- N° de stock RS:
- 251-3916
- Référence fabricant:
- PR02000204702JR500
- Fabricant:
- Vishay
Actuellement indisponible
Nous ne savons pas si cet article sera de nouveau disponible. RS a l'intention de le retirer de son assortiment sous peu.
- N° de stock RS:
- 251-3916
- Référence fabricant:
- PR02000204702JR500
- Fabricant:
- Vishay
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
| Marque | Vishay | |
| Product Type | Metal Film Resistor | |
| Resistance | 47kΩ | |
| Power Rating | 2W | |
| Resistor Type | General Purpose | |
| Packaging | Reel | |
| Tolerance ± | 5% | |
| Axial/Radial | Axial | |
| Voltage | 500V | |
| Technology | Metal Film | |
| Series | PR0200 | |
| Automotive Standard | AEC-Q200 | |
| Package/Case | 0411 | |
| Pin Count | 2 | |
| Lead Pitch Radial | 17.8mm | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Length | 10mm | |
| Diameter | 3.9mm | |
| Standards/Approvals | RoHS | |
| Temperature Coefficient | ±250 ppm/K | |
| Lead Diameter | 0.58mm | |
| Sélectionner tout | ||
|---|---|---|
Marque Vishay | ||
Product Type Metal Film Resistor | ||
Resistance 47kΩ | ||
Power Rating 2W | ||
Resistor Type General Purpose | ||
Packaging Reel | ||
Tolerance ± 5% | ||
Axial/Radial Axial | ||
Voltage 500V | ||
Technology Metal Film | ||
Series PR0200 | ||
Automotive Standard AEC-Q200 | ||
Package/Case 0411 | ||
Pin Count 2 | ||
Lead Pitch Radial 17.8mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Length 10mm | ||
Diameter 3.9mm | ||
Standards/Approvals RoHS | ||
Temperature Coefficient ±250 ppm/K | ||
Lead Diameter 0.58mm | ||
- Pays d'origine :
- IN
The Vishay power metal film leaded resistor has homogeneous film of metal alloy which is deposited on a high grade ceramic body. After a helical groove has been cut in the resistive layer, tinned connecting wires of electrolytic copper or copper-clad iron are welded to the end-caps. The resistors are coated with a red, non-flammable lacquer which provides electrical, mechanical and climatic protection.
High power in small packages
Defined fusing characteristics
Technology metal film
Meets active and passive flammability requirements as defined in IEC 60115-1
AEC-Q200 qualified