Vishay 47 kΩ Metal Film Metal Film Resistor 1 W 5 %
- N° de stock RS:
- 251-3747
- Référence fabricant:
- PR01000104702JR500
- Fabricant:
- Vishay
Offre groupée disponible
Sous-total (1 bobine de 5000 unités)*
220,00 €
(TVA exclue)
265,00 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Dernier stock RS
- 5 000 dernière(s) unité(s), prête(s) à l'envoi d'un autre centre de distribution
Unité | Prix par unité | la bobine* |
|---|---|---|
| 5000 - 5000 | 0,044 € | 220,00 € |
| 10000 - 20000 | 0,043 € | 215,00 € |
| 25000 + | 0,042 € | 210,00 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 251-3747
- Référence fabricant:
- PR01000104702JR500
- Fabricant:
- Vishay
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
| Marque | Vishay | |
| Product Type | Metal Film Resistor | |
| Resistance | 47kΩ | |
| Resistor Type | High Power | |
| Power Rating | 1W | |
| Tolerance ± | 5% | |
| Packaging | Reel | |
| Axial/Radial | Axial | |
| Voltage | 350V | |
| Technology | Metal Film | |
| Series | PR01 | |
| Automotive Standard | AEC-Q200 | |
| Package/Case | 0207 | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 155°C | |
| Standards/Approvals | RoHS | |
| Diameter | 2.5mm | |
| Length | 6.5mm | |
| Temperature Coefficient | ±250 ppm/K | |
| Lead Diameter | 0.58mm | |
| Sélectionner tout | ||
|---|---|---|
Marque Vishay | ||
Product Type Metal Film Resistor | ||
Resistance 47kΩ | ||
Resistor Type High Power | ||
Power Rating 1W | ||
Tolerance ± 5% | ||
Packaging Reel | ||
Axial/Radial Axial | ||
Voltage 350V | ||
Technology Metal Film | ||
Series PR01 | ||
Automotive Standard AEC-Q200 | ||
Package/Case 0207 | ||
Minimum Operating Temperature -55°C | ||
Pin Count 2 | ||
Maximum Operating Temperature 155°C | ||
Standards/Approvals RoHS | ||
Diameter 2.5mm | ||
Length 6.5mm | ||
Temperature Coefficient ±250 ppm/K | ||
Lead Diameter 0.58mm | ||
- Pays d'origine :
- IN
The Vishay power metal film leaded resistor has homogeneous film of metal alloy which is deposited on a high grade ceramic body. After a helical groove has been cut in the resistive layer, tinned connecting wires of electrolytic copper or copper-clad iron are welded to the end-caps. The resistors are coated with a red, non-flammable lacquer which provides electrical, mechanical and climatic protection.
High power in small packages
Defined fusing characteristics
Technology metal film
Meets active and passive flammability requirements as defined in IEC 60115-1
AEC-Q200 qualified