Vishay 270 Ω Metal Film Metal Film Resistor 1 W 5 %

Actuellement indisponible
Nous ne savons pas si cet article sera de nouveau disponible. RS a l'intention de le retirer de son assortiment sous peu.
N° de stock RS:
251-3706
Référence fabricant:
PR01000102700JR500
Fabricant:
Vishay
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

Vishay

Product Type

Metal Film Resistor

Resistance

270Ω

Resistor Type

High Power

Power Rating

1W

Tolerance ±

5%

Packaging

Reel

Voltage

350V

Axial/Radial

Axial

Technology

Metal Film

Series

PR01

Automotive Standard

AEC-Q200

Package/Case

0207

Pin Count

2

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Diameter

2.5mm

Length

6.5mm

Standards/Approvals

RoHS

Temperature Coefficient

±250 ppm/K

Lead Diameter

0.58mm

Pays d'origine :
IN
The Vishay power metal film leaded resistor has homogeneous film of metal alloy which is deposited on a high grade ceramic body. After a helical groove has been cut in the resistive layer, tinned connecting wires of electrolytic copper or copper-clad iron are welded to the end-caps. The resistors are coated with a red, non-flammable lacquer which provides electrical, mechanical and climatic protection.

High power in small packages

Defined fusing characteristics

Technology metal film

Meets active and passive flammability requirements as defined in IEC 60115-1

AEC-Q200 qualified