Vishay 62 Ω Thin Film Resistor 0.6 W 1 %
- N° de stock RS:
- 172-7873
- Référence fabricant:
- MBB02070C6209FCT00
- Fabricant:
- Vishay
Actuellement indisponible
Nous ne savons pas si cet article sera de nouveau disponible. RS a l'intention de le retirer de son assortiment sous peu.
- N° de stock RS:
- 172-7873
- Référence fabricant:
- MBB02070C6209FCT00
- Fabricant:
- Vishay
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
| Marque | Vishay | |
| Product Type | Resistor | |
| Resistance | 62Ω | |
| Resistor Type | Leaded Metal Film | |
| Power Rating | 0.6W | |
| Tolerance ± | 1% | |
| Packaging | Fan Folded | |
| Voltage | 350V | |
| Technology | Thin Film | |
| Series | CF | |
| Automotive Standard | No | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Lead Pitch Radial | 28mm | |
| Maximum Operating Temperature | 155°C | |
| Height | 2.5mm | |
| Standards/Approvals | EN, IECQ | |
| Diameter | 2.5mm | |
| Length | 6.3mm | |
| Width | 2.5mm | |
| Temperature Coefficient | ±50 ppm/°C | |
| Lead Diameter | 0.6mm | |
| Sélectionner tout | ||
|---|---|---|
Marque Vishay | ||
Product Type Resistor | ||
Resistance 62Ω | ||
Resistor Type Leaded Metal Film | ||
Power Rating 0.6W | ||
Tolerance ± 1% | ||
Packaging Fan Folded | ||
Voltage 350V | ||
Technology Thin Film | ||
Series CF | ||
Automotive Standard No | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Lead Pitch Radial 28mm | ||
Maximum Operating Temperature 155°C | ||
Height 2.5mm | ||
Standards/Approvals EN, IECQ | ||
Diameter 2.5mm | ||
Length 6.3mm | ||
Width 2.5mm | ||
Temperature Coefficient ±50 ppm/°C | ||
Lead Diameter 0.6mm | ||
0.6W MBB 0207 Series (Zero → 910Ω)
Vishay MBB 0207 series professional leaded thin film resistors are the general purpose resistor for all fields of professional electronics where reliability and stability is of major concern. Typical applications include industrial, telecommunication, automotive, and medical equipment.
Features
- CECC version (IECQ-CECC approved according to EN 140101-806)
- Excellent overall stability: class 0.25
- Wide ohmic range: 0.22 to 22 M
- AEC-Q200 qualified available (1)
- Radial version available for MBB/SMA 0207
- Alternative termination wires available e.g. weldable wire (MBA/SMA 0204 only)
Applications
- Industrial
- Telecommunication
- Medical equipment
- Automotive
Liens connexes
- Vishay 62 Ω Thin Film Resistor 0.6 W 1 % MBB02070C6209FCT00
- Vishay 62 Ω Thin Film Resistor 0.6 W 1 % MRS25000C6209FCT00
- Vishay 62 kΩ Thin Film Resistor 0.6 W 1 % MBB02070C6202FCT00
- Vishay 62 kΩ Thin Film Resistor 0.6 W 1 % MRS25000C6202FCT00
- Vishay 240 Ω Thin Film, Thin Film Resistor 0.6 W 1 % MBB02070C2400FCT00
- Vishay 237 Ω Thin Film, Thin Film Resistor 0.6 W 1 % MBB02070C2370FCT00
- Vishay 61.9 Ω Thin Film Resistor 0.6 W 1 %
- Vishay 127 Ω Thin Film Resistor 0.6 W 1 %