Vishay 237 Ω Thin Film, Thin Film Resistor 0.6 W 1 % MBB02070C2370FCT00
- N° de stock RS:
- 172-7338
- Référence fabricant:
- MBB02070C2370FCT00
- Fabricant:
- Vishay
Actuellement indisponible
Nous ne savons pas si cet article sera de nouveau disponible. RS a l'intention de le retirer de son assortiment sous peu.
- N° de stock RS:
- 172-7338
- Référence fabricant:
- MBB02070C2370FCT00
- Fabricant:
- Vishay
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | Vishay | |
| Product Type | Resistor | |
| Resistance | 237Ω | |
| Resistor Type | Leaded Metal Film | |
| Power Rating | 0.6W | |
| Packaging | Fan Folded | |
| Tolerance ± | 1% | |
| Voltage | 350V | |
| Technology | Thin Film, Thin Film | |
| Series | MBB0207 | |
| Automotive Standard | No | |
| Lead Pitch Radial | 28mm | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 155°C | |
| Diameter | 2.5mm | |
| Length | 6.3mm | |
| Height | 2.5mm | |
| Standards/Approvals | EN, IECQ | |
| Width | 2.5mm | |
| Temperature Coefficient | ±50 ppm/°C, ±50 ppm/°C | |
| Lead Diameter | 0.6mm | |
| Sélectionner tout | ||
|---|---|---|
Marque Vishay | ||
Product Type Resistor | ||
Resistance 237Ω | ||
Resistor Type Leaded Metal Film | ||
Power Rating 0.6W | ||
Packaging Fan Folded | ||
Tolerance ± 1% | ||
Voltage 350V | ||
Technology Thin Film, Thin Film | ||
Series MBB0207 | ||
Automotive Standard No | ||
Lead Pitch Radial 28mm | ||
Minimum Operating Temperature -55°C | ||
Pin Count 2 | ||
Maximum Operating Temperature 155°C | ||
Diameter 2.5mm | ||
Length 6.3mm | ||
Height 2.5mm | ||
Standards/Approvals EN, IECQ | ||
Width 2.5mm | ||
Temperature Coefficient ±50 ppm/°C, ±50 ppm/°C | ||
Lead Diameter 0.6mm | ||
0.6W MBB 0207 Series (Zero → 910Ω)
Vishay MBB 0207 series professional leaded thin film resistors are the general purpose resistor for all fields of professional electronics where reliability and stability is of major concern. Typical applications include industrial, telecommunication, automotive, and medical equipment.
Features
- CECC version (IECQ-CECC approved according to EN 140101-806)
- Excellent overall stability: class 0.25
- Wide ohmic range: 0.22 to 22 M
- AEC-Q200 qualified available (1)
- Radial version available for MBB/SMA 0207
- Alternative termination wires available e.g. weldable wire (MBA/SMA 0204 only)
Applications
- Industrial
- Telecommunication
- Medical equipment
- Automotive
Liens connexes
- Vishay 240 Ω Thin Film, Thin Film Resistor 0.6 W 1 % MBB02070C2400FCT00
- Vishay 162 Ω Thin Film Resistor 0.6 W MRS25000C1620FCT00
- Vishay 105 Ω Thin Film Resistor 0.6 W MRS25000C1050FCT00
- Vishay 147 Ω Thin Film Resistor 0.6 W MRS25000C1470FCT00
- Vishay 20 Ω Thin Film Resistor 0.6 W MBB02070C2009FCT00
- Vishay 330 Ω Thin Film Resistor 0.6 W 1 %
- Vishay 1 Ω Thin Film Resistor 0.6 W 1 %
- Vishay 2.2 Ω Thin Film Resistor 0.6 W 1 %
