Vishay 5.6 Ω Metal Film Resistor 2 W 5 %
- N° de stock RS:
- 170-1823
- Référence fabricant:
- PR02000205608JA100
- Fabricant:
- Vishay
Offre groupée disponible
Sous-total (1 bobine de 1000 unités)*
78,00 €
(TVA exclue)
94,00 €
(TVA incluse)
Informations sur le stock actuellement non accessibles - Veuillez vérifier plus tard
Unité | Prix par unité | la bobine* |
|---|---|---|
| 1000 - 1000 | 0,078 € | 78,00 € |
| 2000 - 4000 | 0,073 € | 73,00 € |
| 5000 - 9000 | 0,066 € | 66,00 € |
| 10000 - 24000 | 0,062 € | 62,00 € |
| 25000 + | 0,059 € | 59,00 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 170-1823
- Référence fabricant:
- PR02000205608JA100
- Fabricant:
- Vishay
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
| Marque | Vishay | |
| Product Type | Resistor | |
| Resistance | 5.6Ω | |
| Resistor Type | General Purpose | |
| Power Rating | 2W | |
| Tolerance ± | 5% | |
| Packaging | Tape | |
| Axial/Radial | Axial | |
| Voltage | 500V | |
| Technology | Metal Film | |
| Series | PR02 | |
| Automotive Standard | AEC-Q200 | |
| Lead Pitch Radial | 17.8mm | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Diameter | 3.9mm | |
| Standards/Approvals | RoHS | |
| Length | 10mm | |
| Temperature Coefficient | +250 ppm/°C | |
| Lead Diameter | 0.58mm | |
| Sélectionner tout | ||
|---|---|---|
Marque Vishay | ||
Product Type Resistor | ||
Resistance 5.6Ω | ||
Resistor Type General Purpose | ||
Power Rating 2W | ||
Tolerance ± 5% | ||
Packaging Tape | ||
Axial/Radial Axial | ||
Voltage 500V | ||
Technology Metal Film | ||
Series PR02 | ||
Automotive Standard AEC-Q200 | ||
Lead Pitch Radial 17.8mm | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Diameter 3.9mm | ||
Standards/Approvals RoHS | ||
Length 10mm | ||
Temperature Coefficient +250 ppm/°C | ||
Lead Diameter 0.58mm | ||
PR02 Series 2W, Axial
A homogeneous film of metal alloy is deposited on a high grade ceramic body. After a helical groove has been cut in the resistive layer, tinned connecting wires of electrolytic copper or copper-clad iron are welded to the end-caps. The resistors are coated with a red, non-flammable lacquer which provides electrical, mechanical and climatic protection. This coating is not resistant to aggressive fluxes and cleaning solvents. The encapsulation is resistant to all cleaning solvents in accordance with IEC 60068-2-45.
Features
- High power in small packages (1 W / 0207 size to 3 W / 0617 size)
- Defined fusing characteristics
- Technology: metal film
- Meets Active and passive flammability requirements as defined in IEC 60115-1
- AEC-Q200 qualified (PR01 and PR02)
Applications
- All general purpose power applications
- Automotive electronics
- Lighting ballast