Vishay 91 kΩ Thin Film Resistor 0.6 W 1 %
- N° de stock RS:
- 169-5408
- Référence fabricant:
- MRS25000C9102FCT00
- Fabricant:
- Vishay
Actuellement indisponible
Nous ne savons pas si cet article sera de nouveau disponible. RS a l'intention de le retirer de son assortiment sous peu.
- N° de stock RS:
- 169-5408
- Référence fabricant:
- MRS25000C9102FCT00
- Fabricant:
- Vishay
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
| Marque | Vishay | |
| Resistance | 91kΩ | |
| Product Type | Resistor | |
| Resistor Type | Thin Film Leaded | |
| Power Rating | 0.6W | |
| Tolerance ± | 1% | |
| Packaging | Fan Folded | |
| Voltage | 350V | |
| Axial/Radial | Axial | |
| Technology | Thin Film | |
| Series | MRS25 | |
| Automotive Standard | No | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Lead Pitch Radial | 28mm | |
| Maximum Operating Temperature | 155°C | |
| Height | 2.5mm | |
| Standards/Approvals | IEC | |
| Width | 2.5mm | |
| Diameter | 2.5mm | |
| Length | 6.5mm | |
| Temperature Coefficient | +50 ppm/°C | |
| Lead Diameter | 0.6mm | |
| Sélectionner tout | ||
|---|---|---|
Marque Vishay | ||
Resistance 91kΩ | ||
Product Type Resistor | ||
Resistor Type Thin Film Leaded | ||
Power Rating 0.6W | ||
Tolerance ± 1% | ||
Packaging Fan Folded | ||
Voltage 350V | ||
Axial/Radial Axial | ||
Technology Thin Film | ||
Series MRS25 | ||
Automotive Standard No | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Lead Pitch Radial 28mm | ||
Maximum Operating Temperature 155°C | ||
Height 2.5mm | ||
Standards/Approvals IEC | ||
Width 2.5mm | ||
Diameter 2.5mm | ||
Length 6.5mm | ||
Temperature Coefficient +50 ppm/°C | ||
Lead Diameter 0.6mm | ||
0.6W MRS25 Series (1kΩ to 95.3kΩ)
A homogeneous film of metal alloy is deposited on a high grade ceramic body. After a helical groove has been cut in the resistive layer, tinned connecting wires of electrolytic copper are welded to the end-caps. The resistors are coated with lacquer which provides electrical, mechanical, and climatic protection. Four or five colour code rings designate the resistance Value and tolerance according to IEC 60062. Suitable replacements for MRS16 and MRS25 are MBA/SMA 0204 and MBB/SMA 0207 professional.
Features
- Technology: metal film
- Professional resistors in small outlines
- Low noise
Applications
- All general purpose applications
Liens connexes
- Vishay 91 kΩ Thin Film Resistor 0.6 W 1 % MRS25000C9102FCT00
- Vishay 91 kΩ Thin Film Resistor 0.6 W 1 %
- Vishay 91 kΩ Thin Film Resistor 0.6 W 1 % MBB02070C9102FCT00
- Vishay 91 Ω Thin Film Resistor 0.6 W 1 %
- Vishay 91 Ω Thin Film Resistor 0.6 W 1 % MRS25000C9109FCT00
- Vishay 91 Ω Thin Film Resistor 0.6 W 1 % MBB02070C9109FCT00
- Vishay 91 kΩ Thin Film Resistor 0.4 W 1 %
- Vishay 91 kΩ Thin Film Resistor 0.4 W 1 % MBA02040C9102FC100