Vishay 6.8 mΩ Thin Film Resistor 0.6 W 1 %

Sous-total (1 bobine de 5000 unités)*

140,00 €

(TVA exclue)

170,00 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
Dernier stock RS
  • 10 000 dernière(s) unité(s), prête(s) à l'envoi d'un autre centre de distribution
Unité
Prix par unité
la bobine*
5000 +0,028 €140,00 €

*Prix donné à titre indicatif

N° de stock RS:
169-5406
Référence fabricant:
MRS25000C6804FCT00
Fabricant:
Vishay
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

Vishay

Resistance

6.8mΩ

Product Type

Resistor

Resistor Type

Thin Film Leaded

Power Rating

0.6W

Packaging

Fan Folded

Tolerance ±

1%

Voltage

350V

Axial/Radial

Axial

Technology

Thin Film

Series

MRS25

Automotive Standard

No

Lead Pitch Radial

28mm

Minimum Operating Temperature

-55°C

Pin Count

2

Maximum Operating Temperature

155°C

Length

6.5mm

Height

2.5mm

Width

2.5mm

Diameter

2.5mm

Standards/Approvals

IEC

Temperature Coefficient

+50 ppm/°C

Lead Diameter

0.6mm

0.6W MRS25 Series (100kΩ to 10MΩ)


A homogeneous film of metal alloy is deposited on a high grade ceramic body. After a helical groove has been cut in the resistive layer, tinned connecting wires of electrolytic copper are welded to the end-caps. The resistors are coated with lacquer which provides electrical, mechanical, and climatic protection. Four or five color code rings designate the resistance Value and tolerance according to IEC 60062. Suitable replacements for MRS16 and MRS25 are MBA/SMA 0204 and MBB/SMA 0207 professional.

Features


- Technology: metal film

- Professional resistors in small outlines

- Low noise

Applications


- All general purpose applications