Vishay 220 Ω Thin Film Resistor 0.6 W 1 %
- N° de stock RS:
- 166-7771
- Référence fabricant:
- MBB02070C2200FCT00
- Fabricant:
- Vishay
Offre groupée disponible
Sous-total (1 boîte de 5000 unités)*
230,00 €
(TVA exclue)
280,00 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Temporairement en rupture de stock
- 5 000 unité(s) expédiée(s) à partir du 15 mai 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité | La Boite* |
|---|---|---|
| 5000 - 5000 | 0,046 € | 230,00 € |
| 10000 - 20000 | 0,043 € | 215,00 € |
| 25000 + | 0,041 € | 205,00 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 166-7771
- Référence fabricant:
- MBB02070C2200FCT00
- Fabricant:
- Vishay
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
| Marque | Vishay | |
| Product Type | Resistor | |
| Resistance | 220Ω | |
| Power Rating | 0.6W | |
| Resistor Type | Leaded Metal Film | |
| Packaging | Fan Folded | |
| Tolerance ± | 1% | |
| Voltage | 350V | |
| Technology | Thin Film | |
| Series | MBB0207 | |
| Automotive Standard | No | |
| Package/Case | 0207 | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Diameter | 2.5mm | |
| Standards/Approvals | EN, IECQ | |
| Length | 6.3mm | |
| Temperature Coefficient | +50 ppm/°C | |
| Lead Diameter | 0.6mm | |
| Sélectionner tout | ||
|---|---|---|
Marque Vishay | ||
Product Type Resistor | ||
Resistance 220Ω | ||
Power Rating 0.6W | ||
Resistor Type Leaded Metal Film | ||
Packaging Fan Folded | ||
Tolerance ± 1% | ||
Voltage 350V | ||
Technology Thin Film | ||
Series MBB0207 | ||
Automotive Standard No | ||
Package/Case 0207 | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Diameter 2.5mm | ||
Standards/Approvals EN, IECQ | ||
Length 6.3mm | ||
Temperature Coefficient +50 ppm/°C | ||
Lead Diameter 0.6mm | ||
0.6W MBB 0207 Series (Zero → 910Ω)
Vishay MBB 0207 series professional leaded thin film resistors are the general purpose resistor for all fields of professional electronics where reliability and stability is of major concern. Typical applications include industrial, telecommunication, automotive, and medical equipment.
Features
- CECC version (IECQ-CECC approved according to EN 140101-806)
- Excellent overall stability: class 0.25
- Wide ohmic range: 0.22 to 22 M
- AEC-Q200 qualified available (1)
- Radial version available for MBB/SMA 0207
- Alternative termination wires available e.g. weldable wire (MBA/SMA 0204 only)
Applications
- Industrial
- Telecommunication
- Medical equipment
- Automotive
Liens connexes
- Vishay 220 Ω Thin Film Resistor 0.6 W 1 % MBB02070C2200FCT00
- Vishay 220 Ω Thin Film Resistor 0.6 W 1 %
- Vishay 220 Ω Thin Film Resistor 0.6 W 1 % MRS25000C2200FCT00
- Vishay 220 kΩ Thin Film Resistor 0.6 W 1 %
- Vishay 910 Ω Thin Film, Thin Film Resistor 0.6 W 1 % MBB02070C9100FCT00
- Vishay 240 Ω Thin Film, Thin Film Resistor 0.6 W 1 % MBB02070C2400FCT00
- Vishay 220 kΩ Thin Film Resistor 0.6 W 1 % MBB02070C2203FCT00
- Vishay 220 kΩ Thin Film Resistor 0.6 W 1 % MRS25000C2203FCT00