TE Connectivity 499 Ω Metal Film Resistor 0.25 W 0.1 %
- N° de stock RS:
- 161-6177
- Référence fabricant:
- YR1B499RCC
- Fabricant:
- TE Connectivity
Offre groupée disponible
Sous-total (1 boîte de 1000 unités)*
209,00 €
(TVA exclue)
253,00 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- Plus 2 000 unité(s) expédiée(s) à partir du 18 mai 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité | La Boite* |
|---|---|---|
| 1000 - 1000 | 0,209 € | 209,00 € |
| 2000 - 4000 | 0,201 € | 201,00 € |
| 5000 - 9000 | 0,188 € | 188,00 € |
| 10000 + | 0,173 € | 173,00 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 161-6177
- Référence fabricant:
- YR1B499RCC
- Fabricant:
- TE Connectivity
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
| Marque | TE Connectivity | |
| Resistance | 499Ω | |
| Product Type | Resistor | |
| Resistor Type | Precision | |
| Power Rating | 0.25W | |
| Tolerance ± | 0.1% | |
| Packaging | Ammo Pack | |
| Axial/Radial | Axial | |
| Voltage | 250V | |
| Technology | Metal Film | |
| Series | R | |
| Automotive Standard | No | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 155°C | |
| Length | 6.3mm | |
| Width | 2.3mm | |
| Standards/Approvals | No | |
| Temperature Coefficient | +15 ppm/°C | |
| Sélectionner tout | ||
|---|---|---|
Marque TE Connectivity | ||
Resistance 499Ω | ||
Product Type Resistor | ||
Resistor Type Precision | ||
Power Rating 0.25W | ||
Tolerance ± 0.1% | ||
Packaging Ammo Pack | ||
Axial/Radial Axial | ||
Voltage 250V | ||
Technology Metal Film | ||
Series R | ||
Automotive Standard No | ||
Pin Count 2 | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 155°C | ||
Length 6.3mm | ||
Width 2.3mm | ||
Standards/Approvals No | ||
Temperature Coefficient +15 ppm/°C | ||
- Pays d'origine :
- IN
Precision Metal Film Fixed Resistors - R Series (250Ω - 9.9kΩ)
TE Connectivity R series precision metal film resistors with a tolerance of 0.1% and a temperature coefficient of 15ppm. The R series precision metal film resistors have outstanding stability under load and severe environmental conditions, making them ideally suited for applications where long term stability is imperative. As part of the manufacturing process of the R series precision fixed resistor, all are tested for Value and tolerance.