Offre groupée disponible
Sous-total (1 paquet de 5 unités)*
16,82 €
(TVA exclue)
20,35 €
(TVA incluse)
Informations sur le stock actuellement non accessibles - Veuillez vérifier plus tard
Unité | Prix par unité | le paquet* |
|---|---|---|
| 5 - 20 | 3,364 € | 16,82 € |
| 25 - 45 | 3,276 € | 16,38 € |
| 50 - 120 | 3,19 € | 15,95 € |
| 125 - 245 | 3,102 € | 15,51 € |
| 250 + | 3,028 € | 15,14 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 146-9516
- Fabricant:
- RS PRO
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
| Marque | RS PRO | |
| Product Type | Resistor | |
| Resistance | 75mΩ | |
| Power Rating | 5W | |
| Tolerance ± | 1% | |
| Voltage | 1000 V | |
| Axial/Radial | Axial | |
| Technology | Silicone | |
| Series | RSACS | |
| Automotive Standard | No | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 275°C | |
| Standards/Approvals | RoHS | |
| Diameter | 2.4 mm | |
| Width | 2.4 mm | |
| Height | 2.4mm | |
| Length | 10.6mm | |
| Temperature Coefficient | +100 ppm/°C | |
| Lead Diameter | 0.81mm | |
| Sélectionner tout | ||
|---|---|---|
Marque RS PRO | ||
Product Type Resistor | ||
Resistance 75mΩ | ||
Power Rating 5W | ||
Tolerance ± 1% | ||
Voltage 1000 V | ||
Axial/Radial Axial | ||
Technology Silicone | ||
Series RSACS | ||
Automotive Standard No | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 275°C | ||
Standards/Approvals RoHS | ||
Diameter 2.4 mm | ||
Width 2.4 mm | ||
Height 2.4mm | ||
Length 10.6mm | ||
Temperature Coefficient +100 ppm/°C | ||
Lead Diameter 0.81mm | ||
- Pays d'origine :
- MX
The RS PRO RSACS series resistors are ideal for current sense applications. These low value axial leaded resistors offer 1% tolerance standard across a wide range of resistance values. The RSACS series is designed with low inductance and is non-inductive below 0.25 ohms. The moulded design provides great protection for the resistance element and a consistent form in all sizes.
Resistance 75mΩ
Power Rating 5W
Tolerance ±1%
Axial/Radial Axial
Liens connexes
- RS PRO 5 mΩ Silicone Resistor 5 W 1 %
- RS PRO 200 mΩ Silicone Resistor 5 W 1 %
- RS PRO 100 mΩ Silicone Resistor 5 W 1 %
- RS PRO 10 mΩ Silicone Resistor 5 W 1 %
- RS PRO 50 mΩ Silicone Resistor 5 W 1 %
- RS PRO 5 mΩ Silicone Resistor 3 W 1 %
- RS PRO 50 mΩ Silicone Resistor 3 W 1 %
- RS PRO 100 mΩ Silicone Resistor 3 W 1 %