- N° de stock RS:
- 747-3177
- Référence fabricant:
- ERG12SJ562
- Fabricant:
- Panasonic
Produit discontinué
- N° de stock RS:
- 747-3177
- Référence fabricant:
- ERG12SJ562
- Fabricant:
- Panasonic
Documentation technique
Législations et de normes
- Pays d'origine :
- ID
Détails du produit
Panasonic ERG S Metal Oxide Film Resistors
Panasonic ERG metal oxide resistors are a miniaturised solution at half of the size of comparable models. Constructed from a high reliability metal oxide film, these through hole resistors have a ceramic core and are flame and solvent retardant. ERG metal oxide resistors are stable in high humidity and at high temperature.
Compact
Power rating options between 0.5 W and 5 W available
Low current noise
Excellent non-linearity
Non-flammable
Suitable for automatic insertion
Power rating options between 0.5 W and 5 W available
Low current noise
Excellent non-linearity
Non-flammable
Suitable for automatic insertion
Standards
IEC 60115-2, IEC 60115-4, JIS C 5201-4, EIAJ RC-2138
Axial - 0.5W - 5W
Spécifications
Attribut | Valeur |
---|---|
Resistance | 5.6kΩ |
Power Rating | 0.5W |
Tolerance | ±5% |
Technology | Metal Oxide |
Series | ERG |
Temperature Coefficient | ±350ppm/°C |
Maximum Operating Temperature | +130°C |
Minimum Operating Temperature | -55°C |