- N° de stock RS:
- 918-4829
- Référence fabricant:
- 243
- Fabricant:
- Loctite
Produit discontinué
- N° de stock RS:
- 918-4829
- Référence fabricant:
- 243
- Fabricant:
- Loctite
Documentation technique
Législations et de normes
- Pays d'origine :
- IE
Détails du produit
Threadlocking and Retainers
Spécifications
Attribut | Valeur |
---|---|
Trade Name | Loctite 243 |
Application | Threadlocking |
Material Compatibility | Metal |
Threadlocking Strength | Medium |
Cure Time | 24 h |
Anaerobic | Yes |
Colour | Blue |
Product Form | Liquid |
Package Type | Bottle |
Package Size | 5 ml |
Maximum Operating Temperature | +180°C |
Minimum Operating Temperature | -55°C |
Operating Temperature Range | -55 → +180 °C |
Viscosity Measurement | 1300 → 3000mPa/s |
Chemical Composition | Dimethacrylate Ester |
Special Features | Anaerobic |
Specific Gravity | 1.08 |
Viscosity Description | Medium Viscosity |
Odour | Characteristic |