TM Electronics MM2020 HV Dual Input Digital Thermometer & Immersion for Facilities Management Use, Surface Probe,
- N° de stock RS:
- 712-8906
- Référence fabricant:
- MM2020 & Probe & Case
- Fabricant:
- TM Electronics
8 En stock, livraison sous 3 à 5 jours. Les produits calibrés ne peuvent pas être retournés.
Ajouté
Prix la pièce
413,61 €
(TVA exclue)
500,47 €
(TVA incluse)
Unité | Prix par unité |
1 + | 413,61 € |
- N° de stock RS:
- 712-8906
- Référence fabricant:
- MM2020 & Probe & Case
- Fabricant:
- TM Electronics
Législations et de normes
- Pays d'origine :
- GB
Détails du produit
MM2020 HV Thermometer Kit
Compact digital thermometer kit comprising:
Thermometer
Dual Input thermocouple thermometer
Selectable thermocouple types K, J, E, T, R, S and N
°C/°F/°A (absolute) selectable
0.1° resolution up to 1000°
Input 1, Input 2, Differential & HOLD
Simultaneous display of both inputs or differential display and input 1
Selectable thermocouple types K, J, E, T, R, S and N
°C/°F/°A (absolute) selectable
0.1° resolution up to 1000°
Input 1, Input 2, Differential & HOLD
Simultaneous display of both inputs or differential display and input 1
Probe
All in one immersion / surface probe
Stainless steel 316 (food grade) with waterproof construction
2m coiled polyurethane lead
Temperature measurement range : -50 °C to 250 °C
Stainless steel 316 (food grade) with waterproof construction
2m coiled polyurethane lead
Temperature measurement range : -50 °C to 250 °C
Leather Holster
Probe holder
Quick release belt clip
Shoulder strap loops (shoulder strap not included)
Quick release belt clip
Shoulder strap loops (shoulder strap not included)
Spécifications
Attribut | Valeur |
---|---|
Absolute Maximum Temperature Measurement | +1372°C |
Calibrated | SYSCAL |
Model Number | MM2020 HV |
Thermometer Type | Dual Input |
Probe Type | Surface |
Application | Facilities Management |
Best Accuracy | ±0.2 °C |
Temperature Scale | Centigrade, Fahrenheit |