- N° de stock RS:
- 785-5696
- Référence fabricant:
- PRG18BC6R8MM1RB
- Fabricant:
- Murata
Produit discontinué
- N° de stock RS:
- 785-5696
- Référence fabricant:
- PRG18BC6R8MM1RB
- Fabricant:
- Murata
Documentation technique
Législations et de normes
Détails du produit
POSISTOR® PRG Series 0603 and 0805 Chip Type PTC Thermistors for Overcurrent Protection
POSISTOR® PRG series 0603 and 0805 chip type PTC thermistors for overcurrent protection with resettable function enabling repeated use. These POSISTOR® PTC thermistors have a rapid operation in overcurrent conditions. This series is suitable for use as current limiting resistors and as a countermeasure to short circuit testing.
Features & Benefits:
Rapid operation in an overcurrent condition
Overcurrent protection with resettable function, can be used repeatedly
Can be used as current limiting resistors
Dimensions LxWxT 1.60 x 0.80 x 0.80 mm
Overcurrent protection with resettable function, can be used repeatedly
Can be used as current limiting resistors
Dimensions LxWxT 1.60 x 0.80 x 0.80 mm
Spécifications
Attribut | Valeur |
---|---|
Series | POSISTOR PRG |
Temperature Coefficient Type | PTC |
Resistance @ 25 °C | 6.8Ω |
Tolerance | ±20% |
Package/Case | 0603 (1608M) |
Length | 1.6mm |
Depth | 0.8mm |
Height | 0.8mm |
Minimum Operating Temperature | -10°C |
Maximum Operating Temperature | +60°C |
Dimensions | 1.6 x 0.8 x 0.8mm |