Fluke TI400 Thermal Imaging Camera, -20 → +1200 °C, 320 x 240pixel Detector Resolution With RS Calibration
- N° de stock RS:
- 912-0112
- Référence fabricant:
- FLK-TI400 9HZ/W2
- Fabricant:
- Fluke
100 En stock, livraison sous 3 à 5 jours. Les produits calibrés ne peuvent pas être retournés.
Ajouté
Prix la pièce
9 549,00 €
(TVA exclue)
11 554,29 €
(TVA incluse)
Unité | Prix par unité |
1 + | 9 549,00 € |
- N° de stock RS:
- 912-0112
- Référence fabricant:
- FLK-TI400 9HZ/W2
- Fabricant:
- Fluke
Documentation technique
Législations et de normes
Statut RoHS non applicable
- Pays d'origine :
- US
Détails du produit
Fluke Ti400 Thermal Imager with Wide-angle Infrared Lens
Save money when you buy the Ti400 Thermal Imager and the Wide-angle Infrared Lens together in this great value bundle.
Fluke Ti400 Thermal Imager 9 Hz
The Fluke Ti400 infrared camera is equipped with LaserSharp™ AutoFocus for perfectly focused images
LaserSharp auto focus tells you exactly where you are focusing
It uses a laser to calculate the distance to your target before it focuses
Capture 5 additional measurements using the Wireless CNX System for more comprehensive analysis and reporting
Detect and communicate your issues faster using the patented Fluke IR Fusion technology featuring AutoBlend mode
Detector 320 x 240 pixels
Faster communications with wireless imagery transfers directly to PC, Apple iPhone or iPad
1 handed, user friendly interface
Rugged, high resolution 640 x 480 capacitive LCD touch screen provides fast menu navigation
Capture additional digital pictures to show the location or site details using the IR PhotoNotes Annotation feature
Standard and radiometric video recording
Streaming video - USB and HDMI
Text, voice recording and annotation provides more details saved along with your image file
Interchangeable lenses (Optional) give you greater flexibility with additional applications
High temperature measurements to 1200 °C
SmartView and SmartView Mobile Application Analysis and Reporting Software included
LaserSharp auto focus tells you exactly where you are focusing
It uses a laser to calculate the distance to your target before it focuses
Capture 5 additional measurements using the Wireless CNX System for more comprehensive analysis and reporting
Detect and communicate your issues faster using the patented Fluke IR Fusion technology featuring AutoBlend mode
Detector 320 x 240 pixels
Faster communications with wireless imagery transfers directly to PC, Apple iPhone or iPad
1 handed, user friendly interface
Rugged, high resolution 640 x 480 capacitive LCD touch screen provides fast menu navigation
Capture additional digital pictures to show the location or site details using the IR PhotoNotes Annotation feature
Standard and radiometric video recording
Streaming video - USB and HDMI
Text, voice recording and annotation provides more details saved along with your image file
Interchangeable lenses (Optional) give you greater flexibility with additional applications
High temperature measurements to 1200 °C
SmartView and SmartView Mobile Application Analysis and Reporting Software included
Wide-angle Infrared Lens 2
Wide-angle Infrared Lens for added versatility and special applications, use with Ti400, Ti300 and Ti200 models
Optional, field swappable, wide angle thermal lens allows the user to have a wider field of view for working in tight spaces
Field-of-View (FOV): 46 ° x 34 °
Optional, field swappable, wide angle thermal lens allows the user to have a wider field of view for working in tight spaces
Field-of-View (FOV): 46 ° x 34 °
Spécifications
Attribut | Valeur |
---|---|
Temperature Measurement Range | -20 → +1200 °C |
Detector Resolution | 320 x 240pixel |
Display Resolution | 640 x 480pixel |
Model Number | TI400 |
Thermal Sensitivity | ≤0.05 @ 30 °C |
Best Temperature Measurement Accuracy | ±2 °C |
Focus Type | Automatic, Manual |
Calibrated | RSCAL |
Refresh Rate | 9Hz |
Minimum Focus Distance | 150mm |
Display Size | 3.5in |
Application | Industrial |
Weight | 1kg |
Minimum Focus | 150 mm |
Model Number p | TI400 |
Spatial Resolution IFOV | 1.31mrad |
- N° de stock RS:
- 912-0112
- Référence fabricant:
- FLK-TI400 9HZ/W2
- Fabricant:
- Fluke