- N° de stock RS:
- 144-1464
- Référence fabricant:
- SPL 7318 Ni / 1 / 100 /SW
- Fabricant:
- Schutzinger
8 En stock pour livraison sous 1 jour(s)
Ajouté
Prix la pièce
18,55 €
(TVA exclue)
22,45 €
(TVA incluse)
Unité | Prix par unité |
1 - 9 | 18,55 € |
10 - 24 | 15,58 € |
25 + | 14,14 € |
- N° de stock RS:
- 144-1464
- Référence fabricant:
- SPL 7318 Ni / 1 / 100 /SW
- Fabricant:
- Schutzinger
Documentation technique
Législations et de normes
- Pays d'origine :
- DE
Détails du produit
We offer a wide standard range of high-quality test and measurement products. We have been making a home for ourselves in the field of measurement and testing technology for over 50 years. This area represents the basis of our company development, which we constantly develop and build on. Our range in this field comprises numerous products that we would like to present here, divided according to product groups. More precise technical information can be found in the catalogues in the main catalogue oder data sheets.
We offer a wide standard range of high-quality test and measurement products.We have been making a home for ourselves in the field of measurement and testing technology for over 50 years. This area represents the basis of our company development, which we constantly develop and build on. Our range in this field comprises numerous products that we would like to present here, divided according to product groups. More precise technical information can be found in the catalogues in the main catalogue oder data sheets.
Universally suitable because various contact tips can be interchanged in the probe holder for a wide variety of measuring functions.
Version with spring-loaded steel probe for pin-point measuring on printed boards. Together with the tip protection head also suitable for slip-proof use on components with DIL grid.
2 mm + 2.4 mm lamella-basket probes for measuring at terminal blocks.
Versions available as test probe with axial safety socket as well as with assembled test lead.
When worn, the test probe insets can be ordered separately. A cost-saving factor over a period of time as well as an environmental aspect.
Version with spring-loaded steel probe for pin-point measuring on printed boards. Together with the tip protection head also suitable for slip-proof use on components with DIL grid.
2 mm + 2.4 mm lamella-basket probes for measuring at terminal blocks.
Versions available as test probe with axial safety socket as well as with assembled test lead.
When worn, the test probe insets can be ordered separately. A cost-saving factor over a period of time as well as an environmental aspect.
Spécifications
Attribut | Valeur |
---|---|
Lead Type | Test Probe |
Product Type | Test Probe |
Connector Type | 4 mm Safety Plug |
Lead Length | 1000mm |
Current Rating | 16A |
Safety Category Voltage | 1000V |
Safety Category | CAT IV 1000V |
Minimum Operating Temperature | -10°C |
Maximum Operating Temperature | +90°C |
Safety Category Level | CAT IV |