- N° de stock RS:
- 203-4643
- Référence fabricant:
- 10142048-01
- Fabricant:
- TE Connectivity
Produit discontinué
- N° de stock RS:
- 203-4643
- Référence fabricant:
- 10142048-01
- Fabricant:
- TE Connectivity
Documentation technique
Législations et de normes
Non conforme
- Pays d'origine :
- CN
Détails du produit
The TE Sensors High accuracy humidity & temperature sensor runs with a supply voltage of 6 V and 0.76 mA current consumption. It is available in digital and analog versions and it provides fast response time, precision measurement, low hysteresis and sustained performance, even in the harshest environments.
0 to 100 %RH humidity operating range
-40 to 125°C operating temperature
Digital sensor type
-40 to 125°C operating temperature
Digital sensor type
Spécifications
Attribut | Valeur |
---|---|
Sensor Function | Temperature & Humidity |
Output Type | Digital |
Interface Type | I2C |
Accuracy | ±2% |
Mounting Type | Surface Mount |
Pin Count | 6 |
Operating Temperature Range | -40 to 125 °C |
Package Type | DFN |
- N° de stock RS:
- 203-4643
- Référence fabricant:
- 10142048-01
- Fabricant:
- TE Connectivity