- N° de stock RS:
- 183-2430
- Référence fabricant:
- ADT7302ARMZ
- Fabricant:
- Analog Devices
Produit discontinué
- N° de stock RS:
- 183-2430
- Référence fabricant:
- ADT7302ARMZ
- Fabricant:
- Analog Devices
Documentation technique
Législations et de normes
- Pays d'origine :
- TW
Détails du produit
13 - Bit Temperature-to-Digital Converter
– 40°C to + 125°C Operating Temperature Range
Max Temperature of 125°C
± 2°C Accuracy
0.03125°C Temperature Resolution
Operating Current of 1 μA
Power Dissipation of 0.631 mW at VDD = 3.3 V
SPI - and DSP - Compatible Serial Interface Shutdown Mode
Space-Saving SOT-23 and microSOIC Packages
Compatible with AD7814
On-chip temperature sensor that allows an accurate measurement of the ambient temperature. The measurable temperature range is −40°C to +125°C.
Supply voltage of 2.7 V to 5.25 V.
Space-saving 6-lead SOT-23 and 8-lead MSOP packages.
Maximum temperature accuracy of ±2°C.
13-bit temperature reading to 0.03125°C resolution.
Shutdown mode that reduces the power consumption to 4.88 μW with VDD = 3.3 V at 1 SPS.
Compatible with AD7814.
– 40°C to + 125°C Operating Temperature Range
Max Temperature of 125°C
± 2°C Accuracy
0.03125°C Temperature Resolution
Operating Current of 1 μA
Power Dissipation of 0.631 mW at VDD = 3.3 V
SPI - and DSP - Compatible Serial Interface Shutdown Mode
Space-Saving SOT-23 and microSOIC Packages
Compatible with AD7814
On-chip temperature sensor that allows an accurate measurement of the ambient temperature. The measurable temperature range is −40°C to +125°C.
Supply voltage of 2.7 V to 5.25 V.
Space-saving 6-lead SOT-23 and 8-lead MSOP packages.
Maximum temperature accuracy of ±2°C.
13-bit temperature reading to 0.03125°C resolution.
Shutdown mode that reduces the power consumption to 4.88 μW with VDD = 3.3 V at 1 SPS.
Compatible with AD7814.
Spécifications
Attribut | Valeur |
---|---|
Sensor Function | Temperature |
Output Type | Digital |
Interface Type | Serial |
Accuracy | ±3°C |
Mounting Type | Surface Mount |
Pin Count | 8 |
Minimum Operating Temperature | -40 °C |
Operating Temperature Range | -40 to +125 °C |
Maximum Operating Temperature | +125 °C |
Minimum Operating Supply Voltage | 2.7 V |
Maximum Operating Supply Voltage | 5.25 V |
Package Type | MSOP |
Length | 3.2mm |
Height | 0.95mm |
Width | 3.2mm |
Resolution | 13 bit |
Dimensions | 3.2 x 3.2 x 0.95mm |