- N° de stock RS:
- 699-3074
- Référence fabricant:
- TAJE156K050RNJ
- Fabricant:
- KYOCERA AVX
Produit discontinué
- N° de stock RS:
- 699-3074
- Référence fabricant:
- TAJE156K050RNJ
- Fabricant:
- KYOCERA AVX
Documentation technique
Législations et de normes
Détails du produit
AVX TAJ (E) Series of Tantalum Capacitors
The TAJ series from AVX offers a wide range of general purpose, SMT chip tantalum capacitors. These robust capacitors have a CV range 0.10-2200μF / 2.5-50V and are available in 17 different case sizes. AVXs TAJ capacitors have a J-lead construction and are an excellent choice for entertainment systems and general low power DC/DC applications.
Features & Benefits
General purpose SMT chip tantalum capacitors
CV range 0.10-1500μF / 2.5-50V
Available in 17 different case sizes
CV range 0.10-1500μF / 2.5-50V
Available in 17 different case sizes
Applications
Entertainment systems
Low power DC/DC applications
Low power DC/DC applications
Axial 125°C (Tantalum)
Spécifications
Attribut | Valeur |
---|---|
Technology | MnO2 |
Capacitance | 15µF |
Voltage | 50V dc |
Mounting Type | Surface Mount |
Package/Case | 7343-43 |
Equivalent Series Resistance | 600mΩ |
Tolerance | ±10% |
Length | 7.3mm |
Depth | 4.3mm |
Height | 4.1mm |
Dimensions | 7.3 x 4.3 x 4.1mm |
Series | TAJ |
Electrolyte Type | Solid |
Maximum Operating Temperature | +125°C |
Dissipation Factor | 6% |
Leakage Current | 7.5 μA |
Tolerance Minus | -10% |
Terminal Type | Surface Mount |
Minimum Operating Temperature | -55°C |
Tolerance Plus | +10% |