- N° de stock RS:
- 244-0132
- Référence fabricant:
- TCTPL1A226M8R
- Fabricant:
- ROHM
Produit discontinué
- N° de stock RS:
- 244-0132
- Référence fabricant:
- TCTPL1A226M8R
- Fabricant:
- ROHM
Législations et de normes
Détails du produit
The ROHM Tantalum Capacitor are featured with large capacitance and low profile chip. It come with Eco-friendly and halogen free product also it has rated voltage of 10 V.
Bottom electrode configuration results in significantly greater compactness
Filet formation enables easy visibility after mounting
Ideal for noise removal on power supply lines with limited space
Eco-friendly halogen-free products
Filet formation enables easy visibility after mounting
Ideal for noise removal on power supply lines with limited space
Eco-friendly halogen-free products
Spécifications
Attribut | Valeur |
---|---|
Capacitance | 22µF |
Voltage | 10V dc |
Mounting Type | Surface Mount |
Package/Case | 2012(0805) |