- N° de stock RS:
- 181-4594
- Fabricant:
- RS PRO
Fonctionnalité momentanément indisponible, veuillez nous contacter
Ajouté
Prix L'unité (en sachet de 1000)
0,224 €
(TVA exclue)
0,271 €
(TVA incluse)
Unité | Prix par unité | Le Sachet* |
1000 - 2000 | 0,224 € | 224,00 € |
3000 + | 0,207 € | 207,00 € |
*prix conseillé |
- N° de stock RS:
- 181-4594
- Fabricant:
- RS PRO
Documentation technique
Législations et de normes
- Pays d'origine :
- CN
Détails du produit
RS PRO Tantalum Capacitor
The RS PRO CB series 3.3uF epoxy-coated solid electrolytic tantalum capacitor has a voltage rating of 35VDC and a leakage current of 500nA. It has dimensions of 5mm x 5mm x 8mm x 0.5mm (L x D x H x lead diameter).
Features and Benefits
Tolerance: ±20%
Operating temperature ranges between -55°C and +125°C
Life test: 1000 hours
Lead pitch: 2.5mm
Dissipation factor: Less than 0.06%
Through hole mount
Package/Case: B
Positive polarized
Operating temperature ranges between -55°C and +125°C
Life test: 1000 hours
Lead pitch: 2.5mm
Dissipation factor: Less than 0.06%
Through hole mount
Package/Case: B
Positive polarized
Applications
Electronics industry
Certifications
ANSI/ESD S20.20: 2014
BS EN 61340-5-1: 2007
BS EN 61340-5-1: 2007
Spécifications
Attribut | Valeur |
---|---|
Technology | Electrolytic |
Capacitance | 3.3µF |
Voltage | 35V dc |
Mounting Type | Through Hole |
Package/Case | B |
Lead Pitch | 2.5mm |
Tolerance | ±20% |
Length | 5mm |
Depth | 5mm |
Height | 8mm |
Dimensions | 5 x 5 x 8mm |
Electrolyte Type | Solid |
Maximum Operating Temperature | +125°C |
Leakage Current | 500 nA |
Lead Diameter | 0.5mm |
Dissipation Factor | <lteq/>0.06% |
Tolerance Plus | +20% |
Minimum Operating Temperature | -55°C |
Dielectric Material Family | Tantalum |
Polarised | Positive |
Tolerance Minus | -20% |