AVX 10 μF Tantalum Tantalum Capacitor 20V dc, Surface, TAJ Series
- N° de stock RS:
- 136-0263
- Référence fabricant:
- TAJC106K020RNJ
- Fabricant:
- AVX
Sous-total (1 bobine de 500 unités)*
78,00 €
(TVA exclue)
94,50 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
- Expédition à partir du 09 octobre 2026
Unité | Prix par unité | la bobine* |
|---|---|---|
| 500 + | 0,156 € | 78,00 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 136-0263
- Référence fabricant:
- TAJC106K020RNJ
- Fabricant:
- AVX
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | AVX | |
| Product Type | Tantalum Capacitor | |
| Technology | Tantalum | |
| Capacitance | 10μF | |
| Voltage | 20V dc | |
| Packaging | Reel | |
| Mount Type | Surface | |
| Package/Case | 6032-28 | |
| Polarity | Polar | |
| Equivalent Series Resistance ESR | 1.2Ω | |
| Automotive Standard | AEC-Q200 | |
| Tolerance ± | -10% | |
| Terminal Type | Surface Mount | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Hermetic Seal | No | |
| Maximum Operating Temperature | 125°C | |
| Series | TAJ | |
| Standards/Approvals | RoHS | |
| Length | 6mm | |
| Depth | 3.2mm | |
| Height | 2.6mm | |
| Electrolyte Type | Solid | |
| Leakage Current | 2μA | |
| Dissipation Factor | 6% | |
| Surge Voltage | 26V | |
| Sélectionner tout | ||
|---|---|---|
Marque AVX | ||
Product Type Tantalum Capacitor | ||
Technology Tantalum | ||
Capacitance 10μF | ||
Voltage 20V dc | ||
Packaging Reel | ||
Mount Type Surface | ||
Package/Case 6032-28 | ||
Polarity Polar | ||
Equivalent Series Resistance ESR 1.2Ω | ||
Automotive Standard AEC-Q200 | ||
Tolerance ± -10% | ||
Terminal Type Surface Mount | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Hermetic Seal No | ||
Maximum Operating Temperature 125°C | ||
Series TAJ | ||
Standards/Approvals RoHS | ||
Length 6mm | ||
Depth 3.2mm | ||
Height 2.6mm | ||
Electrolyte Type Solid | ||
Leakage Current 2μA | ||
Dissipation Factor 6% | ||
Surge Voltage 26V | ||
TAJ Standard Series 20 to 50Vdc
Liens connexes
- AVX 10 μF Tantalum Tantalum Capacitor 20V dc TAJ Series
- KYOCERA AVX 10 μF Electrolytic Tantalum Capacitor 20V dc TAJ Series
- KYOCERA AVX 22 μF Tantalum Tantalum Capacitor 20V dc TAJ Series
- KYOCERA AVX 47 μF Tantalum Tantalum Capacitor 20V dc TAJ Series
- KYOCERA AVX 4.7 μF Tantalum Tantalum Capacitor 20V dc TAJ Series
- KYOCERA AVX 33 μF Tantalum Tantalum Capacitor 20V dc TAJ Series
- KYOCERA AVX 1 μF Electrolytic Tantalum Capacitor 20V dc TAJ Series
- KYOCERA AVX 22 μF Electrolytic Tantalum Capacitor 20V dc TAJ Series