KYOCERA AVX 10 μF Electrolytic Tantalum Capacitor 50V dc, Surface Mount, TPS Series
- N° de stock RS:
- 136-0056
- Référence fabricant:
- TPSE106K050R0500
- Fabricant:
- KYOCERA AVX
Informations sur le stock actuellement non accessibles
- N° de stock RS:
- 136-0056
- Référence fabricant:
- TPSE106K050R0500
- Fabricant:
- KYOCERA AVX
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
| Marque | KYOCERA AVX | |
| Product Type | Tantalum Capacitor | |
| Technology | Electrolytic | |
| Capacitance | 10μF | |
| Voltage | 50V dc | |
| Mount Type | Surface Mount | |
| Package/Case | 2917 | |
| Equivalent Series Resistance ESR | 500mΩ | |
| Terminal Type | Surface Mount | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Length | 7.3mm | |
| Height | 4.1mm | |
| Series | TPS | |
| Electrolyte Type | Solid | |
| Leakage Current | 5μA | |
| Surge Voltage | 40, 65V dc | |
| Dissipation Factor | 6% | |
| Sélectionner tout | ||
|---|---|---|
Marque KYOCERA AVX | ||
Product Type Tantalum Capacitor | ||
Technology Electrolytic | ||
Capacitance 10μF | ||
Voltage 50V dc | ||
Mount Type Surface Mount | ||
Package/Case 2917 | ||
Equivalent Series Resistance ESR 500mΩ | ||
Terminal Type Surface Mount | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Length 7.3mm | ||
Height 4.1mm | ||
Series TPS | ||
Electrolyte Type Solid | ||
Leakage Current 5μA | ||
Surge Voltage 40, 65V dc | ||
Dissipation Factor 6% | ||