Recom Encapsulated, Switching Power Supply, 15V dc, 330mA, 5W
- N° de stock RS:
- 180-9386
- Référence fabricant:
- RAC05-15SK/277/W
- Fabricant:
- Recom
Voir la catégorie
96 En stock pour livraison sous 1 jour(s)
Prix Each
12,53 €
(TVA exclue)
15,16 €
(TVA incluse)
Unité | Prix par unité |
1 - 4 | 12,53 € |
5 - 9 | 12,15 € |
10 - 24 | 11,78 € |
25 - 49 | 11,40 € |
50 + | 11,03 € |
- N° de stock RS:
- 180-9386
- Référence fabricant:
- RAC05-15SK/277/W
- Fabricant:
- Recom
- Pays d'origine :
- CN
Documentation technique
Législations et de normes
- Pays d'origine :
- CN
Détails du produit
The RAC05-K/277 series are multipurpose 5 watt AC/DC power supplies for enhanced mains input conditions from 90VAC up to 305VAC with an extra wide operating temperature range from -40°C to +90°C. These modules are designed to supply worldwide applications in automation, Industry 4.0, IoT, household and smart buildings.
Wide input range 85-305VAC
Standby mode optimized (eco design Lot 6)
High efficiency over the entire load range
Operating temperature range: -40°C to +90°C
Overvoltage and overcurrent protected
Encapsulated module with pins or wired
Spécifications
Attribut | Valeur |
Output Voltage | 15V dc |
Series | RAC05-K/277 |
Output Current | 330mA |
Power Rating | 5W |
Number of Outputs | 1 |
Input Voltage | 85 → 305V ac |
Mounting Type | PCB Mount |
Package Type | Encapsulated |
Length | 31.7mm |
Width | 26.7mm |
Depth | 21.8mm |
Weight | 37g |
Efficiency | 83% |
Maximum Temperature | +80°C |
Minimum Temperature | -40°C |