Récemment recherché

    Recom Encapsulated, Switching Power Supply, 5V dc, 4A, 20W

    N° de stock RS:
    180-9254
    Référence fabricant:
    RAC20-05SK/W
    Fabricant:
    Recom
    Recom
    Voir la catégorie
    Article en cours d'approvisionnement. Merci de bien vouloir nous contacter.
    Add to Basket
    Plateau(x)

    Ajouté

    Prix 1 Tray of 20

    286,38 €

    (TVA exclue)

    346,52 €

    (TVA incluse)

    Plateau(x)le plateauPrix par unité*
    1 - 4286,38 €14,319 €
    5 - 9277,79 €13,89 €
    10 - 24269,20 €13,46 €
    25 - 49260,61 €13,03 €
    50 +252,01 €12,60 €
    *prix conseillé
    N° de stock RS:
    180-9254
    Référence fabricant:
    RAC20-05SK/W
    Fabricant:
    Recom
    Pays d'origine :
    CN

    Documentation technique


    Législations et de normes

    Pays d'origine :
    CN

    Détails du produit

    RECOM Switching Power Supply, 85 To 264V AC Input Voltage, 84% Efficiency - RAC20-K series - RAC20-05SK/W


    This switching power supply from RECOM lets you convert electrical power from high-input to low-output voltage for your applications. It has a wide input range of 85 to 264V AC that's stepped down to a stable voltage of 5V DC needed by low-voltage devices. The unit comes in a non-conductive plastic casing that resists corrosion and impact, so it can withstand harsh conditions. With a low output current rating of 4A, this is an energy-saving power distribution outlet. Thanks to its robust efficiency of 84%, energy loss is minimal for optimal productivity.


    Features & Benefits


    • PCB mounting provides a tight and vibration-resistant attachment to your machinery
    • Operating temperature range between -40°C and +85°C for use in challenging environments
    • Compact dimensions of 52.5 (L) x 27.4 (W) x 23mm (H) for easy installation in cramped setups
    • Service life of up to 450,000 hours at +25°C for long-term performance


    Applications


    • Machine tools
    • Server rooms


    Is this device flame-retardant?


    Yes, this device stops burning in 10 seconds or less in the event of a fire, making it a safe choice for use in volatile areas.



    Spécifications

    AttributValeur
    SeriesRAC20-K
    Output Voltage5V dc
    Output Current4A
    Power Rating20W
    Number of Outputs1
    Input Voltage85 → 264V ac
    Mounting TypePCB Mount
    Package TypeEncapsulated
    Length52.5mm
    Width27.4mm
    Depth23mm
    Weight65g
    Efficiency84%
    Maximum Temperature+85°C
    Minimum Temperature-40°C
    Article en cours d'approvisionnement. Merci de bien vouloir nous contacter.
    Add to Basket
    Plateau(x)

    Ajouté

    Prix 1 Tray of 20

    286,38 €

    (TVA exclue)

    346,52 €

    (TVA incluse)

    Plateau(x)le plateauPrix par unité*
    1 - 4286,38 €14,319 €
    5 - 9277,79 €13,89 €
    10 - 24269,20 €13,46 €
    25 - 49260,61 €13,03 €
    50 +252,01 €12,60 €
    *prix conseillé